TE Connectivity 555050-1

Conn Modular Coupler RCP/RCP 6/6 POS ST Panel Mount 1/1 Port Automotive Cat 3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountPanel
Number of Pins1
Technical
GenderFemale
KeyedNo
Number of Contacts6
Number of Ports1
Number of Positions6
OrientationStraight
ShieldingNo
Wire/Cable TypeTwisted Pair
Dimensions
Depth30.73 mm
Length14.6 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 555050-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet308 pages10 years ago
Datasheet2 pages26 years ago
element14 APAC
Datasheet328 pages9 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page16 years ago
Agility
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page14 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 555050-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 555050-1 provided by its distributors.

Conn Modular Coupler RCP/RCP 6/6 POS ST Panel Mount 1/1 Port Automotive Cat 3
Coupler, Modular; Phosphor Bronze; Panel Mount; Female; Gold over Nickel; MJ/MJ
Inline Coupler, Rj12, 6 Position; In Line Connector A:Rj12; Convert From Gender:Jack; Convert From Positions:6Positions; In Line Connector B:Rj12; Convert To Gender:Receptacle; Convert To Positions:6Positions; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 555050-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555050-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyphenylene
MountPanel
Number of Pins1
Technical
GenderFemale
KeyedNo
Number of Contacts6
Number of Ports1
Number of Positions6
OrientationStraight
ShieldingNo
Wire/Cable TypeTwisted Pair
Dimensions
Depth30.73 mm
Length14.6 mm
Width14.6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 555050-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet308 pages10 years ago
Datasheet2 pages26 years ago
element14 APAC
Datasheet328 pages9 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page16 years ago
Agility
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page14 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago