Dialight 555-5401F

Yellow 2 mm 40° 2 mcd Clear 583 nm Quad LED CBI® Circuit Board Indicator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5555401F 64 Buy Now »
USD
5.54 4.88 3.88 3.88 3.88
Verical
555-5401F 64 Buy Now »
USD
4.92 4.40 4.40 4.40
Chip One Stop Japan
C1S204900142330 64 Buy Now »
CNY
51.60 36.30 26.60 26.60 26.60
Onlinecomponents.com
5555401F 1,102 Buy Now »
USD
4.65 4.65 3.94 3.28 3.28
Master Electronics
5555401F 859 ··
USD
4.65 4.65 3.94 3.28 3.28
Newark
87M5063 0 ··
USD
7.32 7.32 5.04 4.09 3.78
Chip One Stop Global
C1S204900142330 64 Buy Now »
USD
4.37 3.53 3.53 3.53 3.53
Sager Electronics
5555401F 0 ··
USD
3.31 3.31
Future Electronics
555-5401F 0 ··
USD
3.49 3.42 3.42
Digi-Key
350-1805-ND 0 ··
USD
4.14 4.14
Electro Sonic
5555401F 1,102 Buy Now »
USD
4.93 4.93 4.18 3.48 3.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
555-5401F Contact ··

Descriptions

2 MM QUAD CBI
Master Electronics
LED 2MM QUAD YELLOW
Digi-Key
LED Uni-Color Yellow 583nm 8-Pin Bulk
Chip One Stop Global
LED Uni-Color Yellow 583nm 8-Pin Bulk
Chip One Stop Japan
INDICATOR, LED PCB, 4LED, 2MM, YEL, 2.2V
Newark
LED Uni-Color Yellow 583nm 8-Pin Bulk
Verical
LED Uni-Color Yellow 583nm 8-Pin Bulk
Sager Electronics
Yellow 2 mm 40° 2 mcd Clear 583 nm Quad LED CBI® Circuit Board Indicator
Future Electronics

Technical Specifications

Color Yellow
Mounting Type Through Hole
Size-Length 10.29 mm
Lead Length 3.68 mm
Lens Color Yellow
RoHS Compliant
Number of Contacts 8
Lead-Free Status Lead Free
Luminous Intensity 2 mcd
Size-Width 10.29 mm
Viewing Angle 40 °
Pin Pitch 2.54 mm
Packaging Bulk
Forward Voltage 2.2 V
Housing Color Black
Size-Height 6.35 mm
Size-Diameter 2 mm
Wavelength 583 nm

Documents

Digi-Key
Datasheet 3 pages 14 years ago
Onlinecomponents.com
Datasheet 3 pages 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 555-5401F
DIA 555-5401F
DIALIGHT CORP 555-5401F
DIALIGHT CORPORATION 555-5401F
DIALIGHT ELECTRONICS 555-5401F
DAILIGHT 555-5401F
DLT 555-5401F
DIALIG 555-5401F
DIALIGH 555-5401F
DIALLIGHT 555-5401F
L2 OPTICS 555-5401F
DIALITE 555-5401F
DIACO 555-5401F
DIALHT 555-5401F
DIALIGHT/DIALCO 555-5401F
DIALIGHT ELE 555-5401F
DIALIGHT BLP 555-5401F
DIALIGHT CORPOR 555-5401F
DIALIGHT CORP ATTN: JANE HOSPES 555-5401F
DIALIGHT (VA) 555-5401F
DIALIGHT COR 555-5401F
WALDOM DIALIGHT 555-5401F
0679 DIALIGHT 555-5401F
DIALIGHT(RoHS) 555-5401F
DIALIGHT T/R 555-5401F

Search for other parts like 555- »