Dialight 555-3403F

555 Series Yellow 40° Clear 2.1 mcd 5 V 2 mm LED CBI® Circuit Board Indicator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current4.7 mA
Dominant Wavelength583 nm
Element ConfigurationSingle
Forward Current4.7 mA
Forward Voltage5 V
Illumination ColorYellow
Lens StyleCircular, Clear, Diffused, Round
Luminous Intensity2.1 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements1
Number of LEDs1
Operating Supply Voltage3 V
PackagingBulk
Reverse Voltage6 V
Schedule B8541402000
Test Current20 mA
Viewing Angle40 °
Voltage Rating5 V
Wavelength583 nm
Dimensions
Depth2.54 mm
Height6.35 mm
Length7.62 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Dialight 555-3403F.

Newark
Datasheet5 pages21 years ago
Future Electronics
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-91.79%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 555-3403F.

Related Parts

Descriptions

Descriptions of Dialight 555-3403F provided by its distributors.

555 Series Yellow 40° Clear 2.1 mcd 5 V 2 mm LED CBI® Circuit Board Indicator
Indicator, Led Pcb, 2Mm, Yellow, 5V; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:2Mm; Forward Current If:4.7Ma; Luminous Intensity:2.1Mcd; Forward Voltage:5V; Viewing Angle:40°; Height:6.35Mm Rohs Compliant: Yes |Dialight 555-3403F
LED, PCB, 2MM, 5V, YELLOW; LED / Lamp Size:2mm; LED Colour:Yellow; Typ Luminous Intensity:2.1mcd; Viewing Angle:40°; Forward Current:6.7mA; Voltage, Vf Max:5V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-3403F.
  • 5553403F

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current4.7 mA
Dominant Wavelength583 nm
Element ConfigurationSingle
Forward Current4.7 mA
Forward Voltage5 V
Illumination ColorYellow
Lens StyleCircular, Clear, Diffused, Round
Luminous Intensity2.1 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Elements1
Number of LEDs1
Operating Supply Voltage3 V
PackagingBulk
Reverse Voltage6 V
Schedule B8541402000
Test Current20 mA
Viewing Angle40 °
Voltage Rating5 V
Wavelength583 nm
Dimensions
Depth2.54 mm
Height6.35 mm
Length7.62 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Dialight 555-3403F.

Newark
Datasheet5 pages21 years ago
Future Electronics
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago