Dialight 555-3303F

555 Series Green 2 mm 40° 2.5 mcd Round Lens Diffused Circuit Board Indicator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5553303F 3,219 Buy Now »
USD
1.37 1.15 1.03 1.03 1.03
Verical
555-3303F 3,219 Buy Now »
USD
1.07 1.07 1.07
Chip One Stop Japan
C1S204900018510 3,219 Buy Now »
JPY
274.00 126.00 98.10 92.30
Digi-Key
350-1726-ND 891 Buy Now »
USD
2.52 2.24 1.44 0.992 0.901
Newark
30K2737 533 Buy Now »
USD
2.50 1.65 1.29 0.979 0.879
Mouser
645-555-3303F 369 Buy Now »
USD
2.50 1.64 1.29 0.982 0.893
Onlinecomponents.com
5553303F 609 Buy Now »
USD
1.30 1.30 1.10 0.920 0.920
Master Electronics
5553303F 513 ··
USD
1.30 1.30 1.10 0.920 0.920
Sager Electronics
5553303F 316 Buy Now »
USD
1.05 0.967 0.924
Chip One Stop Global
C1S204900228959 222 Buy Now »
JPY
155.00 155.00 155.00 148.00 148.00
Future Electronics
555-3303F 0 ··
USD
1.10 1.10 0.975 0.975
Allied Electronics
70081784 389 Buy Now »
USD
1.82 1.82 1.32 1.04 0.971
PEI Genesis
555-3303F 0 ··
element14 APAC
1519428 0 ··
SGD
3.92 2.57 2.02 1.54 1.37
Electro Sonic
5553303F 609 Buy Now »
USD
1.38 1.38 1.17 0.975 0.975
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
555-3303F 156 ··
USD
0.850 0.850 0.850 0.850 0.850
Ralph's Elec.
555-3303F 3 Buy Now »
Accelarata
19C-555-3303F 223 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
555-3303F Contact ··
XS Micro
555-3303F Contact ··

Descriptions

LED CBI Vertical GREEN DIFFUSED 5 VOLT
Mouser
2 MM CBI TOP VIEW
Onlinecomponents.com
INDICATOR, CIRCUIT BOARD, LED, 2MM, INTEGRAL RESISTOR, 5V, GREEN
Allied Electronics
2 MM CBI TOP VIEW
Master Electronics
LED Uni-Color Green 565nm 2-Pin Bulk
Verical
GREEN LED CIRCUIT BOARD I
Accelarata
LED Uni-Color Green 565nm 2-Pin Bulk
Sager Electronics
LED 2MM 5V VERTICAL GREEN PC MNT
Digi-Key
IN CBI T3/4 GRN 6V 2MM Rohs
PEI Genesis
LED Lamp; Bulb Size:2mm; LED Color:Green; Luminous Intensity:2.5µcd; Viewing Angle:40°; Forward Current:4.7mA; Forward Voltage:5V; Color:Green; Leaded Process Compatible:Yes; Lens Style:(L x W X H) 7.62 x 2.54 x 6.35 mm ;RoHS Compliant: Yes
Newark
LED, PCB, 2MM, 5V, GREEN; LED Colour:Green; Height:6.35mm; Width:7.62mm; Forward Current If:4.7mA; Forward Voltage:5V; LED Mounting:Through Hole; Luminous Intensity:2.5mcd; Viewing Angle:40°; Bulb Size:2mm; Forward Current If Max:4.7mA; Forward Voltage VF Max:5V; LED / Lamp Size:2mm; LED Type:Standard; Lens Shape:Round; Luminous Intensity Typ:2.5mcd; No. of Pins:2; Operating Temperature Range:-20°C to +85°C
element14 APAC
LED Uni-Color Green 565nm 2-Pin Bulk
Chip One Stop Global
555 Series Green 2 mm 40° 2.5 mcd Round Lens Diffused Circuit Board Indicator
Future Electronics
LED Uni-Color Green 565nm 2-Pin Bulk
Chip One Stop Japan

Technical Specifications

Packaging Bulk
Size-Width 7.62 mm
RoHS Compliant
Viewing Angle 40 °
Luminous Intensity 2.5 mcd
Lens Color Green
Color Green
Mounting Type Through Hole PCB
Forward Voltage 5 V
Number of Pins 2
Size-Length 7.62 mm
Size-Height 6.35 mm
REACH SVHC Compliance No SVHC
Number of Contacts 8
Lead-Free Status Lead Free
Wavelength 565 nm

Documents

Digi-Key
Datasheet 5 pages 14 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 5 pages 14 years ago
Compliance Statements
Rohs Statement 5 pages 10 years ago
Reach Statement 2 pages 5 years ago

Images

Alternate Names

DIAL 555-3303F
DIA 555-3303F
DIALIGHT CORP 555-3303F
DIALIGHT CORPORATION 555-3303F
DIALIGHT ELECTRONICS 555-3303F
DAILIGHT 555-3303F
DLT 555-3303F
DIALIG 555-3303F
DIALIGH 555-3303F
DIALLIGHT 555-3303F
L2 OPTICS 555-3303F
DIALITE 555-3303F
DIACO 555-3303F
DIALHT 555-3303F
DIALIGHT/DIALCO 555-3303F
DIALIGHT ELE 555-3303F
DIALIGHT BLP 555-3303F
DIALIGHT CORPOR 555-3303F
DIALIGHT CORP ATTN: JANE HOSPES 555-3303F
DIALIGHT (VA) 555-3303F
DIALIGHT COR 555-3303F
WALDOM DIALIGHT 555-3303F
0679 DIALIGHT 555-3303F
DIALIGHT(RoHS) 555-3303F
DIALIGHT T/R 555-3303F

Search for other parts like 555- »