TE Connectivity / AMP 554902-1

D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 554902-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Technical
Circuit ApplicationSignal
Connector SystemCable-to-Panel
Current Rating1 A
GenderReceptacle
Number of Contacts50
Number of Positions50
Number of Rows2
SealableNo
ShieldingYes
Dimensions
Lead Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 554902-1.

TE Connectivity
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+7.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 554902-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 554902-1 provided by its distributors.

D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 554902-1
Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Package
MINI D RIBBON CONN, RCPT, 50POS, IDC/IDT; MINI D RIBBON CONN, RCPT, 50POS, IDC/IDT; Connector Type:Micro D; Series:Champ; Gender:Receptacle; No. of Contacts:50; Contact Termination:IDC / IDT; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 554902-1.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel
Technical
Circuit ApplicationSignal
Connector SystemCable-to-Panel
Current Rating1 A
GenderReceptacle
Number of Contacts50
Number of Positions50
Number of Rows2
SealableNo
ShieldingYes
Dimensions
Lead Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 554902-1.

TE Connectivity
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago