TE Connectivity 554085-1

Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Automotive Box/Package/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins50
Number of Terminals50
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1 A
GenderMale
Number of Contacts50
Number of Ports1
Number of Positions50
Number of Rows2
OrientationRight Angle
SealableNo
ShieldingNo
TerminationIDT
Wire/Cable TypeRibbon
Dimensions
Depth20.82 mm
Height15.24 mm
Length83.31 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 554085-1.

TE Connectivity
Technical Drawing1 page0 years ago
Instruction Sheet5 pages12 years ago
Datasheet5 pages26 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-15.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 554085-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 554085-1 provided by its distributors.

Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Automotive Box/Package/Tray
D-Sub plug, 50 pole, standard, equipped, straight, IDC connection, 554085-1
Mini D Ribbon Connector, Plug, 50 Position, Idc/Idt; No. Of Contacts:50Contacts; Gender:Plug; Connector Type:Micro D; Contact Termination Type:Idc/Idt; Product Range:Champ Series; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 554085-1.
PLUG ASSY,50 POS,BAIL LOCK,LPF Connector & Housing Type: Plug Solid Wire Size: 30 – 26 AWG Solid Wire Size: .05 – .13 mm² Stranded Wire Size: .08 mm² Stranded Wire Size: 28 AWG Plug 30 – 26 AWG .05 – .13 mm² .08 mm² | Idc D-Sub: Plug Assembly & Signal & Cable To Cable & 2.16 Mm | Part Number: 554085-1 | Internal Number: 554085-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 554085-1 .
  • 554085-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins50
Number of Terminals50
Technical
Circuit ApplicationSignal
Connector TypePlug
Current Rating1 A
GenderMale
Number of Contacts50
Number of Ports1
Number of Positions50
Number of Rows2
OrientationRight Angle
SealableNo
ShieldingNo
TerminationIDT
Wire/Cable TypeRibbon
Dimensions
Depth20.82 mm
Height15.24 mm
Length83.31 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 554085-1.

TE Connectivity
Technical Drawing1 page0 years ago
Instruction Sheet5 pages12 years ago
Datasheet5 pages26 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet4 pages7 years ago
Rohs Statement1 page11 years ago