TE Connectivity 5536649-1

2MM FB, ASY, 010, PWR, REC, EN, SEQ, Rectangular Power Connectors | TE Connectivity 5536649-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
PlatingGold
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact RetentionWith
Contact StyleSocket
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Power Positions10
Number of Rows5
Number of Signal Positions0
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
TerminationSolder
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth22.45 mm
Height13.276326 mm
Lead Pitch2 mm
Length11.88 mm
Pitch2.0066 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536649-1.

Newark
Datasheet52 pages14 years ago
Factory Futures
Technical Drawing1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Alternate Parts

Price @ 1000
$ 6.915
$ 8.55
$ 8.55
Stock
11,521
7,369
7,369
Authorized Distributors
17
7
7
Connector Type
Socket
Connector, Receptacle, Socket
Connector, Receptacle, Socket
Gender
Female
-
-
Fuse
-
-
-
Current Rating
3 A
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
Edge, Through Hole
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5536649-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5536649-1 provided by its distributors.

2MM FB, ASY,010,PWR, REC, EN, SEQ, Rectangular Power Connectors | TE Connectivity 5536649-1
10 Position Board to Board 2 mm Pitch Through Hole Right Angle Socket
Conn Backplane RCP 10Power POS 2mm Press Fit RA Thru-Hole Tube
High Speed/Modular Conn REC 2X005P R/A B-PLANE
Z-Pack Connectors REC 2X005P R/A B-PLANE FB+
2mm Centerline Futurebus+ Connectors
CONN, BACKPLANE, RCPT, 10POS, 5ROW, 2MM;
CONN RCPT FUTUREBUS 10P EDGE MNT
PWR CONN 2MM FBASY010PWRRECENSEQ
2MM FB,ASY,010,PWR,REC,EN,SEQ Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 10 Centerline (Pitch): .079 in Connector Assembly Receptacle Board-to-Board 10 | Rectangular Power Connector | Part Number: 5536649-1 | Internal Number: 5536649-1 | Alias Number: C04157-000 | .079" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountEdge, Through Hole
PlatingGold
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
Contact RetentionWith
Contact StyleSocket
Current Rating3 A
GenderFemale
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Power Positions10
Number of Rows5
Number of Signal Positions0
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
TerminationSolder
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth22.45 mm
Height13.276326 mm
Lead Pitch2 mm
Length11.88 mm
Pitch2.0066 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536649-1.

Newark
Datasheet52 pages14 years ago
Factory Futures
Technical Drawing1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet4 pages8 years ago
Materials Sheet4 pages5 years ago
Rohs Statement1 page11 years ago