TE Connectivity / AMP 5536642-1

Telecom & Ethernet Connectors HDR 2X005P VRT B-PLANE FB PLUS

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
5536642-1-ND 528 Buy Now »
USD
6.89 6.60 5.45 4.02 3.73
Arrow
5536642-1 27 Buy Now »
USD
6.74 6.74 5.34 5.29 5.29
Avnet
5536642-1 0 ··
USD
4.56 2.70
Powell Electronics
5536642-1 349 Buy Now »
USD
3.59 2.62
Onlinecomponents.com
55366421 486 Buy Now »
USD
5.38 5.38 4.36 3.63 2.66
Master Electronics
55366421 427 ··
USD
5.38 5.38 4.36 3.63 2.66
Mouser
571-5536642-1 114 Buy Now »
USD
6.38 6.38 4.31 4.28 4.28
TTI
5536642-1 0 ··
USD
4.86 4.86 4.86
Newark
42K8729 0 ··
USD
4.29 4.29
Allied Electronics
E5254776 n/s Buy Now »
USD
5.08 5.08 5.08 5.08 5.08
Heilind Asia
AMP5536642-1 0 ··
Heilind Electronics
AMP5536642-1 0 ··
PEI Genesis
5536642-1 0 ··
element14 APAC
1087681 0 ··
CNY
40.37 40.37 27.26 27.13 27.13
Electro Sonic
55366421 486 Buy Now »
USD
5.70 5.70 4.62 3.85 2.82
Avnet Europe
5536642-1 0 ··
EUR
2.85 2.64
Avnet Asia
5536642-1 0 ··
USD
3.09 2.61
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
5536642-1 250 ··
Ewing Components
5536642-1 15,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5536642-1 Contact ··
Bristol Electronics
5536642-1 Contact ··

Descriptions

Telecom & Ethernet Connectors HDR 2X005P VRT B-PLANE FB PLUS
Mouser
Conn Backplane HDR 10Power POS 2mm Press Fit ST Thru-Hole
Avnet
FB-5R ASY 010 PWR HDR EN 4.2
Powell Electronics
Conn Backplane HDR 10Power POS 2mm Press Fit ST Thru-Hole
Avnet Asia
CONN 2MM POWER HEADER 10POS GOLD
Digi-Key
2mm Centerline Futurebus+ Connectors
North Star Micro
HARD METRIC CONNECTOR, HEADER, 10POS
element14 APAC
HARD METRIC CONNECTOR, HEADER, 10 POSITION
Newark

Technical Specifications

Orientation Vertical
Voltage Rating (DC) 300 V
Pin Pitch 2 mm
Contact Material Copper Alloy
Gender Male
Number of Rows 2
Lifecycle Status Active
Size-Width 17.8 mm
Voltage Rating (AC) 30 V
Lead-Free Status Not Applicable
Packaging Tube
Size-Length 11.88 mm
Mounting Type Through Hole
RoHS Compliant
Number of Contacts 10
Size-Height 17 mm
Number of Positions 10
ELV Compliant Compliant
Housing Color Natural
Contact Plating Gold Tin

Documents

Tyco Electronics
Datasheet 52 pages 6 years ago
TE Connectivity
Technical Drawing 2 pages 3 years ago
Onlinecomponents.com
Datasheet 52 pages 6 years ago
Datasheet 52 pages 6 years ago
Datasheet 52 pages 6 years ago
Datasheet 52 pages 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5536642-1
TYCO/AMP 5536642-1
TYCO ELECTRONICS AMP 5536642-1
TE Connectivity / AMP Brand 5536642-1
AMP/Tyco Electronics 5536642-1
AMP/TE Connectivity 5536642-1
TE CNTY - AMP 5536642-1
TE Connectivity / Tyco Electronics AMP 5536642-1
AMP/TYCO ELECTR 5536642-1
TYCO ELECTRONICS AMP ITALIA S 5536642-1
AMP INC 5536642-1
TYCO/AMP INC 5536642-1
TE CONNECTIVITY AMP (VA) 5536642-1
TYCO ELECTRONICS AMP (VA) 5536642-1
TE CONNECTIVITY AMP CONNECTORS 5536642-1
AMP/TE CONNECTIVITY ACCT 167798 5536642-1
TYCO COLOMBIA 5536642-1
AMP INCORPORATED (TYCO ELECTRONICS 5536642-1
TE Connectivity / Hartman Brand 5536642-1
TE CONNECTIVITY / AMP BRA 5536642-1
TYCO INC (AMP) 5536642-1
TYCO ELECTRONICS 5536642-1
AMP ( TYC) 5536642-1
TE AMP TYCO 5536642-1
TE Connectivity / Am 5536642-1
TE Connectivity AMP Connectors 5536642-1

Search for other parts like 5536642- »