TE Connectivity / AMP 5536607-1

2 mm 8 Power Position Receptacle Right Angle Through Hole Futurebus+ Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5536607-1 1,238 Buy Now »
USD
3.58 3.58 3.08 3.08 3.08
Verical 3
5536607-1 1,238 Buy Now »
USD
3.53 3.08 3.08 3.08
5536607-1 1,680 Buy Now »
USD
4.08 4.08 3.39 3.39
5536607-1 8 Buy Now »
USD
4.08 4.08 4.08 4.08
Avnet
5536607-1 7 Buy Now »
USD
5.69 5.67 4.28 4.28 4.28
Digi-Key
A31577-ND 3,949 Buy Now »
USD
6.23 5.98 4.98 3.61 3.24
Chip One Stop Japan
C1S757100610656 1,238 Buy Now »
JPY
707.00 530.00 476.00 318.00 318.00
Powell Electronics
5536607-1 3,041 Buy Now »
USD
3.11 2.28
Onlinecomponents.com
55366071 5,668 Buy Now »
USD
3.23 3.23 2.77 2.46 2.46
TTI
5536607-1 1,000 Buy Now »
USD
3.50 3.50 3.50 3.50
Mouser
571-5536607-1 923 Buy Now »
USD
5.97 5.97 4.98 3.61 3.36
Master Electronics
55366071 4,986 ··
USD
3.23 3.23 2.77 2.46 2.46
Newark
42K8728 0 ··
USD
3.61 3.36
Chip One Stop Global
C1S757100610656 8 Buy Now »
JPY
714.00 714.00 714.00 714.00 714.00
Future Electronics
5536607-1 0 ··
USD
3.32 3.32 3.15 3.15
Allied Electronics
70041817 0 ··
USD
4.32 4.32
PEI Genesis
5536607-1 0 ··
Heilind Electronics
AMP5536607-1 0 ··
Heilind Asia
AMP5536607-1 0 ··
element14 APAC
1098487 0 ··
SGD
7.86 7.86 5.70 5.23 5.23
Electro Sonic
55366071 5,673 Buy Now »
USD
3.42 3.42 2.94 2.61 2.61
Avnet Europe
5536607-1 10,272 Buy Now »
EUR
2.62 2.22 2.06
RS Components
6807793 876 Buy Now »
GBP
3.60 3.60 2.62 2.40 2.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
5536607-1 15,000 Send RFQ »
Abacus Technologies
5536607-1 250 ··
Tencell
5536607-1 5 Buy Now »
USD
4.27 4.01 4.01
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
5536607-1 Contact ··
Touchstone Systems
5536607-1 Contact Send RFQ »
North Star Micro
5536607-1 Contact ··
XS Micro
5536607-1 Contact ··

Descriptions

2 mm 8 Power Position Receptacle Right Angle Through Hole Futurebus+ Connector
Future Electronics
2mm Centerline Futurebus+ Connectors
Powell Electronics
2MM FB,ASY,008,PWR,REC,SL,2.73
TE Connectivity
2mm Centerline Futurebus+ Connectors
North Star Micro
Z-Pack Connectors 2MM FB PWRREC SL2.73
Mouser
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 24 Terminal 1 Port Tube
Verical
2MM FBASY008PWRRECSL2.73
Heilind Electronics
HARD METRIC CONNECTOR, RECEPTACLE, 8 POSITION
Newark
CONN RECEPT RT/A 2MM 8POS 30GOLD
Digi-Key
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 24 Terminal 1 Port Tube
Chip One Stop Japan
2MM FBASY008PWRRECSL2.73
PEI Genesis
2MM FB,ASY,008,PWR,REC,SL,2.73
Allied Electronics
Connector rcp 90deg FB 2mm 8Power solder
RS Components
2MM FB,ASY,008,PWR,REC,SL,2.73
Onlinecomponents.com
2MM FB,ASY,008,PWR,REC,SL,2.73
Heilind Asia
SOCKET, PCB, R/A, SOLDER, 8WAY
element14 APAC
2MM FB,ASY,008,PWR,REC,SL,2.73
Master Electronics
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 24 Terminal 1 Port Tube
Chip One Stop Global
Conn Backplane Power RCP 8 POS 2mm Solder RA Thru-Hole 24 Terminal 1 Port
Avnet

Technical Specifications

Number of Positions 8
Lead Length 2.73 mm
Contact Material Phosphor Bronze
Voltage Rating (AC) 30 V
ELV Compliant Compliant
Contact Plating Tin Gold
Current Rating 3 A
Number of Contacts 8
Pin Pitch 2 mm
Size-Length 11.887 mm
Lead-Free Status Lead Free
Size-Width 20.447 mm
Orientation Right Angle
Lifecycle Status Active
Housing Color Natural
Mounting Type Solder PCB
RoHS Compliant
Number of Rows 4
Size-Height 2.718 mm
Gender Female
Packaging Tube
Housing Material Plastic

Documents

Tyco Electronics
Datasheet 52 pages 6 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Future Electronics
Datasheet 1 page 9 years ago
Farnell
Datasheet 2 pages 8 years ago
Datasheet 1 page 8 years ago
Datasheet 6 pages 12 years ago
Verical
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Onlinecomponents.com
Datasheet 52 pages 6 years ago
Datasheet 52 pages 6 years ago
Datasheet 52 pages 6 years ago
Datasheet 52 pages 6 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5536607-1
TYCO/AMP 5536607-1
TYCO ELECTRONICS AMP 5536607-1
TE Connectivity / AMP Brand 5536607-1
AMP/Tyco Electronics 5536607-1
AMP/TE Connectivity 5536607-1
TE CNTY - AMP 5536607-1
TE Connectivity / Tyco Electronics AMP 5536607-1
AMP/TYCO ELECTR 5536607-1
TYCO ELECTRONICS AMP ITALIA S 5536607-1
AMP INC 5536607-1
TYCO/AMP INC 5536607-1
TE CONNECTIVITY AMP (VA) 5536607-1
TYCO ELECTRONICS AMP (VA) 5536607-1
TE CONNECTIVITY AMP CONNECTORS 5536607-1
AMP/TE CONNECTIVITY ACCT 167798 5536607-1
TYCO COLOMBIA 5536607-1
AMP INCORPORATED (TYCO ELECTRONICS 5536607-1
TE Connectivity / Hartman Brand 5536607-1
TE CONNECTIVITY / AMP BRA 5536607-1
TYCO INC (AMP) 5536607-1
TYCO ELECTRONICS 5536607-1
AMP ( TYC) 5536607-1
TE AMP TYCO 5536607-1
TE Connectivity / Am 5536607-1
TE Connectivity AMP Connectors 5536607-1

Search for other parts like 5536607- »