TE Connectivity / AMP 5536514-4

Connector, 2MM, fb, Asy, 192, Sig, Hdr, En, 4.25 | TE Connectivity 5536514-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts192
Number of Positions192
Number of Rows4
Number of Signal Positions192
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness600 nm
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Height17 mm
Lead Length4.2418 mm
Length95.88 mm
Mating Post Length5 mm
PCB Thickness2.4 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length4.25 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5536514-4.

ShanghaiCT
Datasheet1 page12 years ago
TE Connectivity
Datasheet15 pages13 years ago
Datasheet8 pages13 years ago
Datasheet7 pages25 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5536514-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5536514-4 provided by its distributors.

Connector, 2MM, fb, Asy,192,Sig, Hdr, En,4.25 | TE Connectivity 5536514-4
Conn Backplane HDR 192 POS 2mm Press Fit ST Thru-Hole Tube
2mm Centerline Futurebus+ Connectors
192 POS 2MM FUTUREBUS+ PLUG HEADER ASSY
CONN, BACKPLANE, PLUG, 192POS, 2MM
CONN HEADER FUTUREBUS 192POS PCB

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536514-4 .

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts192
Number of Positions192
Number of Rows4
Number of Signal Positions192
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Plating Thickness600 nm
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Height17 mm
Lead Length4.2418 mm
Length95.88 mm
Mating Post Length5 mm
PCB Thickness2.4 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length4.25 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5536514-4.

ShanghaiCT
Datasheet1 page12 years ago
TE Connectivity
Datasheet15 pages13 years ago
Datasheet8 pages13 years ago
Datasheet7 pages25 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago