TE Connectivity / AMP 5536510-4

Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31570-ND 120 Buy Now »
USD
18.48 17.16 13.20 11.44 11.44
Arrow
5536510-4 47 Buy Now »
USD
18.84 18.00 14.46 14.46 14.46
Mouser
571-5536510-4 12 Buy Now »
USD
19.20 19.20 14.34 14.34 14.34
Heilind Electronics
AMP5536510-4 4 Buy Now »
USD
12.94 12.94 12.94 12.94 12.94
A.E. Petsche
5536510-4 0 ··
USD
219.84 219.84 219.84 219.84 219.84
Avnet
5536510-4 0 ··
USD
11.45 11.10
Allied Electronics
70283670 0 ··
USD
12.71 12.71 12.71 12.71 12.71
Interstate Connecting Components
5536510-4 4 Buy Now »
Heilind Asia
AMP5536510-4 0 ··
PEI Genesis
5536510-4 0 ··
RS Components
7189214 320 Buy Now »
Avnet Europe
5536510-4 0 ··
USD
10.31 10.31
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
5536510-4 15,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5536510-4 Contact ··

Descriptions

Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole
Avnet Europe
Recept horiz pcb 192way 4 row Rec Z-Pack
Allied Electronics
2MM FB,ASY,192,SIG,REC,SL,3.53
TE Connectivity
2MM FBASY192SIGRECSL3.53
Heilind Electronics
Z-Pack Connectors 2MM FB ASY 192SL3.53
Mouser
2MM FB,ASY,192,SIG,REC,SL,3.53
Heilind Asia
2MM FBASY192SIGRECSL3.53
PEI Genesis
Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole
Avnet
2MM FBASY192SIGRECSL3.53
Interstate Connecting Components
Recept horiz pcb 192way 4 row Rec Z-Pack
RS Components
Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole Tube
A.E. Petsche
CONN RECEPT RT/A 2MM 192POS 30AU
Digi-Key
2mm Centerline Futurebus+ Connectors
North Star Micro

Technical Specifications

Size-Width 20.45 mm
Lead-Free Status Lead Free
Packaging Tube
Voltage Rating (AC) 30 V
Number of Rows 4
Lifecycle Status Active
Gender Female
Housing Color Natural
Mounting Type Solder PCB
RoHS Compliant
Size-Height 8.8 mm
Lead Length 3.53 mm
Contact Material Phosphor Bronze
Number of Positions 192
Size-Length 95.88 mm
ELV Compliant Compliant
Housing Material Plastic
Number of Contacts 192
Orientation Right Angle
Pin Pitch 2 mm
Contact Plating Gold Tin

Documents

TE Connectivity
Datasheet 8 pages 5 years ago
Datasheet 15 pages 5 years ago
Technical Drawing 1 page 5 years ago
Datasheet 7 pages 18 years ago
Electro Sonic
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5536510-4
TYCO/AMP 5536510-4
TYCO ELECTRONICS AMP 5536510-4
TE Connectivity / AMP Brand 5536510-4
AMP/Tyco Electronics 5536510-4
AMP/TE Connectivity 5536510-4
TE CNTY - AMP 5536510-4
TE Connectivity / Tyco Electronics AMP 5536510-4
AMP/TYCO ELECTR 5536510-4
TYCO ELECTRONICS AMP ITALIA S 5536510-4
AMP INC 5536510-4
TYCO/AMP INC 5536510-4
TE CONNECTIVITY AMP (VA) 5536510-4
AMP FROM TE CONNECTIVITY 5536510-4
TYCO ELECTRONICS AMP (VA) 5536510-4
TE CONNECTIVITY AMP CONNECTORS 5536510-4
AMP/TE CONNECTIVITY ACCT 167798 5536510-4
TYCO COLOMBIA 5536510-4
AMP INCORPORATED (TYCO ELECTRONICS 5536510-4
TE Connectivity / Hartman Brand 5536510-4
TE CONNECTIVITY / AMP BRA 5536510-4
TYCO INC (AMP) 5536510-4
TYCO ELECTRONICS 5536510-4
AMP ( TYC) 5536510-4
TE AMP TYCO 5536510-4
TE Connectivity AMP Connectors 5536510-4

Search for other parts like 5536510- »