TE Connectivity / AMP 5536510-3

2mm 96 Signal Position Receptacle Right Angle Through Hole Futurebus+ Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31569-ND 299 Buy Now »
USD
11.13 10.12 8.60 7.31 7.31
Verical 2
5536510-3 160 Buy Now »
USD
6.01 5.20 5.20 5.20
5536510-3 544 Buy Now »
USD
8.68 8.68 6.42 6.42
Arrow
5536510-3 160 Buy Now »
USD
6.12 6.12 5.26 5.26 5.26
Avnet
5536510-3 0 ··
USD
6.62 5.20
Newark 2
42K7287 0 ··
USD
11.24 11.24 9.56 7.48 7.31
96Y2777 408 Buy Now »
USD
8.94 6.91
Chip One Stop Japan
TYCO-0125889 20 Buy Now »
USD
12.30 12.30 12.30
Future Electronics
5536510-3 348 Buy Now »
USD
7.06 7.06 7.06
Mouser
571-5536510-3 82 Buy Now »
USD
10.11 10.11 8.59 7.30 7.30
Onlinecomponents.com
55365103 164 Buy Now »
USD
9.59 9.59 8.20 5.17 4.31
TTI
5536510-3 0 ··
USD
9.53 9.53 9.53
Master Electronics
55365103 108 ··
USD
9.59 9.59 8.20 5.17 4.31
Chip One Stop Global
C1S757101258897 20 Buy Now »
JPY
1160.00 1160.00 1160.00 1160.00 1160.00
Heilind Electronics
AMP5536510-3 0 ··
PEI Genesis
5536510-3 0 ··
Heilind Asia
AMP5536510-3 0 ··
Electro Sonic
55365103 544 Buy Now »
USD
10.17 10.17 8.69 5.48 4.57
Avnet Europe
5536510-3 0 ··
EUR
6.59 6.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5536510-3 460 Buy Now »
USD
9.96 9.96 9.96 9.96 9.96
Tencell
5536510-3 704 Buy Now »
USD
8.29 8.29
Ewing Components
5536510-3 15,000 Send RFQ »
Abacus Technologies
5536510-3 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5536510-3 Contact ··

Descriptions

Z-Pack Connectors 2MM FB ASY 096SL3.53
Mouser
2MM FB,ASY,096,SIG,REC,SL,3.53
Heilind Asia
2mm Centerline Futurebus+ Connectors
North Star Micro
Conn Backplane RCP 96 POS 2mm Solder RA Thru-Hole
Chip One Stop Global
2MM FB,ASY,096,SIG,REC,SL,3.53
TE Connectivity
ROHS 12 PER TUBE
Gerber
2MM FBASY096SIGRECSL3.53
Heilind Electronics
2MM FB,ASY,096,SIG,REC,SL,3.53
Newark
2mm 96 Signal Position Receptacle Right Angle Through Hole Futurebus+ Connector
Future Electronics
2MM FB,ASY,096,SIG,REC,SL,3.53
Onlinecomponents.com
2MM FB,ASY,096,SIG,REC,SL,3.53
Master Electronics
Conn Backplane RCP 96 POS 2mm Solder RA Thru-Hole Tube
Verical
CONN RECEPT RT/A 2MM 96POS 30AU
Digi-Key
Conn Backplane RCP 96 POS 2mm Solder RA Thru-Hole
Avnet
2MM FBASY096SIGRECSL3.53
PEI Genesis

Technical Specifications

Number of Rows 4
Number of Contacts 96
Gender Female
Size-Height 8.8 mm
Housing Color Natural
Number of Positions 96
Packaging Tube
RoHS Compliant
Contact Plating Gold Tin
Orientation Right Angle
Size-Width 20.45 mm
Lead Length 3.53 mm
Lead-Free Status Lead Free
Voltage Rating (AC) 30 V
Housing Material Plastic
Contact Material Phosphor Bronze
Mounting Type Solder PCB
Pin Pitch 2 mm
Size-Length 47.88 mm
Lifecycle Status Active
ELV Compliant Compliant

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 8 pages 5 years ago
Datasheet 15 pages 5 years ago
Datasheet 7 pages 17 years ago
Arrow
Datasheet 1 page 6 years ago
Future Electronics
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5536510-3
TYCO/AMP 5536510-3
TYCO ELECTRONICS AMP 5536510-3
TE Connectivity / AMP Brand 5536510-3
AMP/Tyco Electronics 5536510-3
AMP/TE Connectivity 5536510-3
TE CNTY - AMP 5536510-3
TE Connectivity / Tyco Electronics AMP 5536510-3
AMP/TYCO ELECTR 5536510-3
TYCO ELECTRONICS AMP ITALIA S 5536510-3
AMP INC 5536510-3
TYCO/AMP INC 5536510-3
TE CONNECTIVITY AMP (VA) 5536510-3
TYCO ELECTRONICS AMP (VA) 5536510-3
TE CONNECTIVITY AMP CONNECTORS 5536510-3
AMP/TE CONNECTIVITY ACCT 167798 5536510-3
TYCO COLOMBIA 5536510-3
AMP INCORPORATED (TYCO ELECTRONICS 5536510-3
TE Connectivity / Hartman Brand 5536510-3
TE CONNECTIVITY / AMP BRA 5536510-3
TYCO INC (AMP) 5536510-3
TYCO ELECTRONICS 5536510-3
AMP ( TYC) 5536510-3
TE AMP TYCO 5536510-3
TE Connectivity / Am 5536510-3
TE Connectivity AMP Connectors 5536510-3

Search for other parts like 5536510- »