TE Connectivity / AMP 5536501-3

Board Connector, 96 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Current Rating3 A
GenderMale
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows4
Number of Signal Positions96
Operating Supply Voltage30 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness3.81 µm
Schedule B8536694040
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth15.8 mm
Height17 mm
Lead Length4.25 mm
Lead Pitch2 mm
Length47.88 mm
Mating Post Length6.5 mm
PCB Thickness2.4 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length4.25 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5536501-3.

ShanghaiCT
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
TE Connectivity
Datasheet15 pages13 years ago
Datasheet8 pages13 years ago
Datasheet7 pages25 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
-99.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5536501-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5536501-3 provided by its distributors.

Board Connector, 96 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Connector, 2MM, Fb, Asy,96,Sig, Hdr, Sl,4.25 | TE Connectivity 5536501-3
96 Signal Position 2 mm Plug Through Hole Futurebus+ Connector
Conn Backplane HDR 96 POS 2mm Solder ST Thru-Hole Tube
High Speed/Modular Connectors 96P 4 ROW PIN ASSY
2mm Centerline Futurebus+ Connectors
CONN HEADER FUTUREBUS 96POS PCB
HARD METRIC CONNECTOR, HEADER, 96POS; Co; HARD METRIC CONNECTOR, HEADER, 96POS; Connector Type:Backplane; Series:Z-PACK; Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:96; Gender:Header; Contact Termination:Through Hole Vertical; No. of Rows:4; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Current Rating3 A
GenderMale
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows4
Number of Signal Positions96
Operating Supply Voltage30 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness3.81 µm
Schedule B8536694040
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth15.8 mm
Height17 mm
Lead Length4.25 mm
Lead Pitch2 mm
Length47.88 mm
Mating Post Length6.5 mm
PCB Thickness2.4 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length4.25 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5536501-3.

ShanghaiCT
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page13 years ago
TE Connectivity
Datasheet15 pages13 years ago
Datasheet8 pages13 years ago
Datasheet7 pages25 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago
Materials Sheet2 pages5 years ago