TE Connectivity 5535676-5

Headers & Wire Housings Rec 1X06P R/A T/H Rohs Compliant: Yes |Amp Te Connectivity 5535676-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleYes
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows1
Operating Supply Voltage333 V
OrientationHorizontal, Right Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness7.62 µm
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth8.13 mm
Height3.47 mm
Lead Length2.92 mm
Length15.24 mm
PCB Thickness2.4 mm
Pitch2.54 mm
Row Spacing7.87 mm
Tail Length2.92 mm
Width8.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535676-5.

Master Electronics
Datasheet96 pages15 years ago
Factory Futures
Technical Drawing1 page11 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet13 pages0 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Electro Sonic
Datasheet321 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5535676-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5535676-5 provided by its distributors.

Headers & Wire Housings Rec 1X06P R/A T/H Rohs Compliant: Yes |Amp Te Connectivity 5535676-5
AMPMODU MOD II 6 Position Single Row 2.54 mm Pitch Right Angle Receptacle
Conn Socket Strip F 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
BOARD-BOARD CONNECTOR, RECEPTACLE, 6 POSITION, 1ROW
Socket header, 6 pole, pitch 2.54 mm, straight, black, 5535676-5
TYCO 06 MODII HORZ SR CE;2035 MOQ / 2035 SQ
CONN SCKT STRP RCP 6 POS 2.54MM SLDR RA TH
CONN RCPT 6POS 0.1 GOLD PCB R/A
06 MODII HORZ SR CE 100CL PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Right Angle Connector System: Board-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Receptacle Horizontal Board-to-Board | PCB Header & Receptacle | Part Number: 5535676-5 | Internal Number: 5535676-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-535676-5
  • 55356765

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating2 A
Contact Resistance12 MΩ
Contact StyleSocket
Current Rating2 A
GenderReceptacle
High Temperature CompatibleYes
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Poles6
Number of Positions6
Number of Rows1
Operating Supply Voltage333 V
OrientationHorizontal, Right Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness7.62 µm
SealableNo
StackableYes
TerminationSolder
Dimensions
Contact Finish Thickness - Mating762 nm
Depth8.13 mm
Height3.47 mm
Lead Length2.92 mm
Length15.24 mm
PCB Thickness2.4 mm
Pitch2.54 mm
Row Spacing7.87 mm
Tail Length2.92 mm
Width8.13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535676-5.

Master Electronics
Datasheet96 pages15 years ago
Factory Futures
Technical Drawing1 page11 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet13 pages0 years ago
Newark
Datasheet1 page15 years ago
Datasheet1 page0 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Electro Sonic
Datasheet321 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago