TE Connectivity / AMP 5535651-1

68 Position Right Angle SMT Single Slot Non-CardBus PCMCIA Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
5535651-1 40 Buy Now »
USD
15.61 15.61 15.61 15.61
5535651-1 180 Buy Now »
USD
15.98 15.98 15.98 15.98
Digi-Key
A113951-ND 118 Buy Now »
USD
15.67 15.67 13.91 13.04 13.04
Arrow
5535651-1 37 Buy Now »
USD
15.67 15.67 14.21 14.21 14.21
Avnet
5535651-1 0 ··
USD
9.41 9.14
Mouser
571-5535651-1 160 Buy Now »
USD
15.67 15.67 13.91 13.04 13.04
Onlinecomponents.com
55356511 180 Buy Now »
USD
15.98 15.66 14.19 13.30 13.30
Master Electronics
55356511 158 ··
USD
15.98 15.66 14.19 13.30 13.30
TTI
5535651-1 0 ··
USD
13.93 13.93
A.E. Petsche
CM55356511 0 ··
USD
22.96 22.96 22.96 22.96 22.96
Future Electronics
5535651-1 0 ··
USD
12.32 12.32 12.32
Heilind Electronics
AMP5535651-1 0 ··
Heilind Asia
AMP5535651-1 0 ··
PEI Genesis
5535651-1 0 ··
Electro Sonic
55356511 180 Buy Now »
USD
16.94 16.60 15.04 14.10 14.10
Avnet Europe
5535651-1 0 ··
EUR
12.32 12.32
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
5535651-1 Contact Buy Now »
North Star Micro
5535651-1 Contact ··
XS Micro
5535651-1 Contact ··

Descriptions

Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD Tray
A.E. Petsche
68 MEM CARD HDR STD SMT TOP
Heilind Electronics
68 MEM CARD HDR STD SMT TOP
Onlinecomponents.com
68 MEM CARD HDR STD SMT TOP
Heilind Asia
68 MEM CARD HDR STD SMT TOP
TE Connectivity
68 Position Right Angle SMT Single Slot Non-CardBus PCMCIA Header
Future Electronics
Memory Sockets PCMCIA HDR 068P SMT
Mouser
Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD Tray
Verical
68 MEM CARD HDR STD SMT TOP
PEI Genesis
CONN PCMCIA CARD PUSH-PULL R/A
Digi-Key
68 MEM CARD HDR STD SMT TOP
Master Electronics
PC Card (PCMCIA) Connectors & Accessories Product Highlights: Connector Connector Type = Header Non-CardBus Application Header Type = Header Only Terminate To Printed Circuit Board
North Star Micro
Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD Tray
Avnet

Technical Specifications

Lead-Free Status Lead Free
Pin Pitch 1.27 mm
Number of Positions 68
Contact Plating Gold Tin
Shielding No
Color Black
Flammability Rating UL 94 V-0
Packaging Tray
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Surface Mount
RoHS Compliant
Contact Material Brass

Documents

Arrow
Datasheet 1 page 8 years ago
TE Connectivity
Technical Drawing 1 page 3 years ago
Future Electronics
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 5535651-1
TYCO/AMP 5535651-1
TYCO ELECTRONICS AMP 5535651-1
TE Connectivity / AMP Brand 5535651-1
AMP/Tyco Electronics 5535651-1
AMP/TE Connectivity 5535651-1
TE CNTY - AMP 5535651-1
TE Connectivity / Tyco Electronics AMP 5535651-1
AMP/TYCO ELECTR 5535651-1
TYCO ELECTRONICS AMP ITALIA S 5535651-1
AMP INC 5535651-1
TYCO/AMP INC 5535651-1
TE CONNECTIVITY AMP (VA) 5535651-1
TYCO ELECTRONICS AMP (VA) 5535651-1
TE CONNECTIVITY AMP CONNECTORS 5535651-1
AMP/TE CONNECTIVITY ACCT 167798 5535651-1
TYCO COLOMBIA 5535651-1
AMP INCORPORATED (TYCO ELECTRONICS 5535651-1
TE Connectivity / Hartman Brand 5535651-1
TE CONNECTIVITY / AMP BRA 5535651-1
TYCO INC (AMP) 5535651-1
TYCO ELECTRONICS 5535651-1
AMP ( TYC) 5535651-1
TE AMP TYCO 5535651-1
TE Connectivity / Am 5535651-1
TE Connectivity AMP Connectors 5535651-1

Search for other parts like 5535651- »