TE Connectivity / AMP 5535090-9

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialGlass
Insulation MaterialPolymer
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Resistance15 mΩ
GenderFemale
Make First / Break LastNo
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Dimensions
Depth10.59 mm
Lead Length3.3 mm
Length94 mm
Pitch2.54 mm
Row Spacing2.54 mm
Termination Post Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5535090-9.

Future Electronics
Technical Drawing1 page5 years ago
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Factory Futures
Datasheet1 page10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5535090-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5535090-9 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
96 Position 2.54 mm Receptacle Through Hole Eurocard Type C Connector
CONN DIN RECEPT 96POS VERT PCB
Connector ASSEMBLYRECEPTACLEEUROCARDT
ASSEMBLY; RECEPTACLE; EUROCARD; T; 5535090-9
DIN 41612 PCB Connector; Connector Type:DIN 41612; Gender:Receptacle; No. of Contacts:96; Pitch Spacing:0.1"; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Rows:3; Rows Loaded:3 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialGlass
Insulation MaterialPolymer
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Resistance15 mΩ
GenderFemale
Make First / Break LastNo
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Dimensions
Depth10.59 mm
Lead Length3.3 mm
Length94 mm
Pitch2.54 mm
Row Spacing2.54 mm
Termination Post Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5535090-9.

Future Electronics
Technical Drawing1 page5 years ago
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Factory Futures
Datasheet1 page10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant