TE Connectivity / AMP 5535090-5

Eurocard Receptacle; 96; Phosphor Bronze; Polyester; 0.13 in.; Vertical; Gray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5535090-5 5,284 Buy Now »
USD
2.47 2.47 2.27 2.17 2.17
Verical 3
5535090-5 5,284 Buy Now »
USD
2.36 2.36 2.17 2.17
5535090-5 20 Buy Now »
USD
3.15 3.15 3.15 3.15
5535090-5 68 Buy Now »
USD
3.20 3.20 3.20
Chip One Stop Japan
C1S757100749417 5,284 Buy Now »
JPY
403.00 380.00 273.00 242.00 242.00
Avnet
5535090-5 110 Buy Now »
USD
3.84 3.83 2.57 2.57 2.57
Newark
73K1665 75 Buy Now »
USD
4.03 4.03 2.95 2.54 2.54
TTI
5535090-5 915 Buy Now »
USD
3.42 3.42 3.42 3.42
Mouser
571-5535090-5 208 Buy Now »
USD
4.03 4.03 2.95 2.54 2.54
Powell Electronics
5535090-5 25 Buy Now »
USD
2.22 2.12
Heilind Electronics
AMP5535090-5 1,967 Buy Now »
USD
3.35 3.35 2.90 2.74 2.74
Onlinecomponents.com
55350905 73 Buy Now »
USD
3.20 3.20 2.60 2.18 2.13
Sager Electronics
5535090-5 202 Buy Now »
USD
2.73 2.56 2.56
Master Electronics
55350905 62 ··
USD
3.20 3.20 2.60 2.18 2.13
Future Electronics
5535090-5 0 ··
USD
2.60 2.60 2.47 2.47
Allied Electronics
70042687 1 Buy Now »
USD
2.71 2.71 2.71 2.71 2.71
Digi-Key
A32841-ND 0 ··
USD
4.03 4.03 2.95 2.54 2.54
Interstate Connecting Components
5535090-5 1,967 Buy Now »
Heilind Asia
AMP5535090-5 0 ··
PEI Genesis
5535090-5 0 ··
Farnell
1213705 77 Buy Now »
EUR
6.60 6.60 4.83 4.16 4.16
element14 APAC
1213705 75 Buy Now »
CNY
26.54 26.54 19.43 17.19 17.19
Electro Sonic
55350905 83 Buy Now »
USD
3.39 3.39 2.76 2.31 2.26
Avnet Europe
5535090-5 0 ··
EUR
2.23 2.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
5535090-5 38 Buy Now »
USD
5.49 2.75 2.75 2.75 2.75
Abacus Technologies
5535090-5 2,349 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5535090-5 Contact ··
XS Micro
5535090-5 Contact ··

Descriptions

DIN 41612 PCB CONNECTOR RECEPTICLE 96 WAY
Farnell
Eurocard Receptacle; 96; Phosphor Bronze; Polyester; 0.13 in.; Vertical; Gray
Allied Electronics
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
Avnet
CONN DIN RECEPT 96POS VERT PCB
Digi-Key
Eurocard Type C
Powell Electronics
Eurocard Connectors Type C Receptacle 96 Position
Mouser
Eurocard Type C
North Star Micro
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
Chip One Stop Japan
DIN 41612 PCB CONNECTOR RECEPTACLE 96 WAY
Newark
DIN 41612 PCB CONNECTOR RECEPTACLE 96 WAY
element14 APAC
96 Position 2.54 mm Through Hole Type C Eurocard Receptacle
Future Electronics
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
Sager Electronics
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
Verical

Technical Specifications

Size-Height 11.51 mm
Lead Length 3.5 mm
Number of Positions 96
Size-Length 93.98 mm
Mounting Type Through Hole PC Board Vertical
Housing Material Polyester
Number of Contacts 96
Orientation Vertical
Housing Color Gray
Packaging Box
Number of Rows 3
Contact Material Copper Alloy
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Lifecycle Status Active
ELV Compliant Compliant
RoHS Compliant
Contact Plating Tin
Size-Width 10.49 mm
Gender Female
Lead-Free Status Lead Free

Documents

Factory Futures
Datasheet 1 page 3 years ago
Jameco
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Datasheet 18 pages 4 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5535090-5
TYCO/AMP 5535090-5
TYCO ELECTRONICS AMP 5535090-5
TE Connectivity / AMP Brand 5535090-5
AMP/Tyco Electronics 5535090-5
AMP/TE Connectivity 5535090-5
TE CNTY - AMP 5535090-5
TE Connectivity / Tyco Electronics AMP 5535090-5
AMP/TYCO ELECTR 5535090-5
TYCO ELECTRONICS AMP ITALIA S 5535090-5
AMP INC 5535090-5
TYCO/AMP INC 5535090-5
TE CONNECTIVITY AMP (VA) 5535090-5
TYCO ELECTRONICS AMP (VA) 5535090-5
TE CONNECTIVITY AMP CONNECTORS 5535090-5
AMP/TE CONNECTIVITY ACCT 167798 5535090-5
TYCO COLOMBIA 5535090-5
AMP INCORPORATED (TYCO ELECTRONICS 5535090-5
TE Connectivity / Hartman Brand 5535090-5
TE CONNECTIVITY / AMP BRA 5535090-5
TYCO INC (AMP) 5535090-5
TYCO ELECTRONICS 5535090-5
AMP ( TYC) 5535090-5
TE AMP TYCO 5535090-5
TE Connectivity / Am 5535090-5
TE Connectivity AMP Connectors 5535090-5

Search for other parts like 5535090- »