TE Connectivity 5535070-4

Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorGrey
Housing MaterialGlass
Insulation MaterialPolymer
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Resistance15 mΩ
GenderReceptacle
Make First / Break LastNo
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts48
Number of Positions48
Number of Rows3
Number of Signal Positions48
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Depth10.59 mm
Lead Length3.3 mm
Lead Pitch2.54 mm
Length53.34 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.3 mm
Termination Post Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535070-4.

Sager Electronics
Datasheet1 page10 years ago
Newark
Datasheet18 pages11 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Electro Sonic
Datasheet1 page15 years ago

Alternate Parts

Price @ 1000
$ 2.596
$ 4.308
Stock
36,647
15,012
Authorized Distributors
17
12
Gender
Receptacle
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Gold
Housing Material
Glass
Glass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5535070-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5535070-4 provided by its distributors.

Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole
Avnet Japan
Female connector, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 5535070-4
Din 41612 Pcb Connector Receptacle 48 Way; Product Range:-; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; No. Of Mating Cycles:400Rohs Compliant: Yes |Amp Te Connectivity 5535070-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535070-4.

Technical Specifications

Physical
Contact PlatingTin
Housing ColorGrey
Housing MaterialGlass
Insulation MaterialPolymer
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Resistance15 mΩ
GenderReceptacle
Make First / Break LastNo
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Columns16
Number of Contacts48
Number of Positions48
Number of Rows3
Number of Signal Positions48
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
TerminationSolder
Voltage Rating250 V
Dimensions
Depth10.59 mm
Lead Length3.3 mm
Lead Pitch2.54 mm
Length53.34 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.3 mm
Termination Post Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535070-4.

Sager Electronics
Datasheet1 page10 years ago
Newark
Datasheet18 pages11 years ago
Master Electronics
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Electro Sonic
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant