TE Connectivity / AMP 553444-4

Conn IEEE 488 PL 50 POS 2.16mm Press Fit ST Thru-Hole 50 Terminal 1 Port Automotive Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
553444-4 5 Buy Now »
USD
4.14 4.06 3.61 3.57 3.57
Verical 2
553444-4 40 Buy Now »
USD
4.17 4.17 4.17 4.17
553444-4 140 Buy Now »
USD
5.06 5.06 5.06
Avnet
553444-4 0 ··
USD
3.83
Digi-Key
A24392-ND 252 Buy Now »
USD
6.26 6.00 4.96 3.77 3.77
TTI
553444-4 860 Buy Now »
USD
5.58 5.58 5.58
Chip One Stop Japan
C1S757100749408 5 Buy Now »
JPY
680.00 680.00 680.00 680.00 680.00
Mouser
571-5534444 58 Buy Now »
USD
6.01 6.01 4.96 4.18 4.18
Newark
93F7024 0 ··
USD
4.12
Onlinecomponents.com
5534444 140 Buy Now »
USD
5.06 5.06 4.42 4.13 4.13
Master Electronics
5534444 123 ··
USD
5.06 5.06 4.42 4.13 4.13
Future Electronics
553444-4 0 ··
USD
3.63
Allied Electronics
E5254658 n/s Buy Now »
USD
5.35 5.35
PEI Genesis
553444-4 0 ··
Heilind Asia
AMP553444-4 0 ··
Heilind Electronics
AMP553444-4 0 ··
Farnell
2113986 0 ··
GBP
3.81 3.40 3.35 3.35 3.35
Electro Sonic
5534444 140 Buy Now »
USD
5.36 5.36 4.69 4.38 4.38
Avnet Europe
553444-4 0 ··
EUR
3.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
754662 Yes ··
USD
7.09 6.49 5.89 5.89 5.89
Abacus Technologies
553444-4 1,258 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
553444-4 Contact ··
SemiconductorPLUS
553444-4 Contact ··
XS Micro
553444-4 Contact ··

Descriptions

Conn IEEE 488 PL 50 POS 2.16mm Press Fit ST Thru-Hole 50 Terminal 1 Port Automotive Tray
Chip One Stop Japan
ASSY PLUG,50 POSN, ACTION PIN
Digi-Key
PLUG ASSY,ACTION PIN,CHAMP-LOK
Master Electronics
MINI D RIBBON CONNECTOR, PLUG 50 POSITION PRESS FIT
Farnell
Conn IEEE 488 PL 50 POS 2.16mm Press Fit ST Thru-Hole 50 Terminal 1 Port Automotive Tray
Verical
PLUG ASSY,ACTION PIN,CHAMP-LOK
Jameco
PLUG ASSY,ACTION PIN,CHAMP-LOK
Onlinecomponents.com
PLUG ASSYACTION PINCHAMP-LOK
Heilind Electronics
PLUG ASSY,ACTION PIN,CHAMP-LOK
Heilind Asia
PLUG ASSY,ACTION PIN,CHAMP-LOK
TE Connectivity
Conn IEEE 488 PL 50 POS 2.16mm Press Fit ST Thru-Hole 50 Terminal 1 Port
Avnet
MINI D RIBBON CONNECTOR, PLUG 50 POSITION PRESS FIT
Newark
50 Position Dual Row 2.16 mm Vertical Mount Champ Lok Header
Future Electronics
PLUG ASSYACTION PINCHAMP-LOK
PEI Genesis
PLUG ASSY,ACTION PIN,CHAMP-LOK, 553444-4
Allied Electronics
2.16 [.085] Printed Circuit Board Connectors
North Star Micro
CHAMP Connectors PLUG 50P, EDGE MNT w/ACTION PIN
Mouser

Technical Specifications

Contact Plating Gold
Shielding No
Size-Length 83.312 mm
Number of Positions 50
Contact Material Copper Alloy
Gender Male
RoHS Compliant
Number of Contacts 50
Size-Width 15.113 mm
Lead-Free Status Lead Free
Lifecycle Status Active
Size-Height 15.164 mm
Mounting Type Vertical
REACH SVHC Compliance No SVHC
Orientation Vertical
Flammability Rating UL 94 V-0
Packaging Tray
ELV Compliant Compliant
Housing Material Polyester
Housing Color Black
Color Natural

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet, Technical Drawing 1 page 5 years ago
element14 APAC
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet 5 pages 5 years ago
Instruction Sheet 6 pages 19 years ago
Datasheet 4 pages 19 years ago
Datasheet 5 pages 5 years ago
Future Electronics
Datasheet 1 page 2 years ago
Jameco
Datasheet 2 pages 10 years ago
Factory Futures
Datasheet 1 page 3 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 9 months ago

Images

Alternate Names

AMP/TYCO 553444-4
TYCO/AMP 553444-4
TYCO ELECTRONICS AMP 553444-4
TE Connectivity / AMP Brand 553444-4
AMP/Tyco Electronics 553444-4
AMP/TE Connectivity 553444-4
TE CNTY - AMP 553444-4
TE Connectivity / Tyco Electronics AMP 553444-4
AMP/TYCO ELECTR 553444-4
TYCO ELECTRONICS AMP ITALIA S 553444-4
AMP INC 553444-4
TYCO/AMP INC 553444-4
TE CONNECTIVITY AMP (VA) 553444-4
TYCO ELECTRONICS AMP (VA) 553444-4
TE CONNECTIVITY AMP CONNECTORS 553444-4
AMP/TE CONNECTIVITY ACCT 167798 553444-4
TYCO COLOMBIA 553444-4
AMP INCORPORATED (TYCO ELECTRONICS 553444-4
TE Connectivity / Hartman Brand 553444-4
TE CONNECTIVITY / AMP BRA 553444-4
TYCO INC (AMP) 553444-4
TYCO ELECTRONICS 553444-4
AMP ( TYC) 553444-4
TE AMP TYCO 553444-4
TE Connectivity / Am 553444-4
TE Connectivity AMP Connectors 553444-4

Search for other parts like 553444- »