TE Connectivity / AMP 5533514-1

ASSY, RECPT, R.ANGLE, HDI, LEAD-FR, PCB Headers and Receptacles | TE Connectivity 5533514-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBrown, Natural
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderFemale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature257 °C
Min Operating Temperature-85 °C
Number of Contacts240
Number of Positions240
Number of Rows3
OrientationRight Angle
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness760 nm
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating762 nm
Height8.4836 mm
Lead Length3.048 mm
Lead Pitch2.54 mm
Length229.87 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5533514-1.

RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages1 year ago
ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 113.48
$ 102.811
Stock
252
4,214
Authorized Distributors
9
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
240
240
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5533514-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5533514-1 provided by its distributors.

ASSY, RECPT, R.ANGLE, HDI, LEAD-FR, PCB Headers and Receptacles | TE Connectivity 5533514-1
Conn HDI F 240 POS 2.54mm Solder RA Thru-Hole Tube
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
PCB Mount Receptacle, Right Angle, Board-to-Board, 240 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Natural

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBrown, Natural
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact StyleSocket
GenderFemale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature257 °C
Min Operating Temperature-85 °C
Number of Contacts240
Number of Positions240
Number of Rows3
OrientationRight Angle
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness760 nm
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating762 nm
Height8.4836 mm
Lead Length3.048 mm
Lead Pitch2.54 mm
Length229.87 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5533514-1.

RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet5 pages1 year ago
ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago