TE Connectivity / AMP 5532447-3

5532447-3 Rohs Compliant: Yes |Amp Te Connectivity 5532447-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWithout
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Schedule B8536694040
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating759.99848 nm
Height11.7094 mm
Lead Length6.35 mm
Length100.33 mm
PCB Thickness2.36 mm
Pitch2.54 mm
Tail Length6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5532447-3.

TE Connectivity
Datasheet5 pages5 years ago
Technical Drawing1 page11 years ago
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
Arrow Electronics
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5532447-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5532447-3 provided by its distributors.

5532447-3 Rohs Compliant: Yes |Amp Te Connectivity 5532447-3
Conn HDI PL 96 POS 2.54mm Press Fit ST Thru-Hole Tube
High Speed / Modular Connectors PIN VERT HDI 3ROW
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
ASSY,PIN,VERTICAL,HDI,LEAD-FRE, 5532447-3

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532447-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWithout
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Schedule B8536694040
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating759.99848 nm
Height11.7094 mm
Lead Length6.35 mm
Length100.33 mm
PCB Thickness2.36 mm
Pitch2.54 mm
Tail Length6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5532447-3.

TE Connectivity
Datasheet5 pages5 years ago
Technical Drawing1 page11 years ago
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
Arrow Electronics
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago