Try the Octopart BOM Tool! Ad
octopart.com

Dialight 5530133300

LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
5530133300 50 Buy Now »
USD
3.51 3.51 3.51
Onlinecomponents.com
5530133300 50 Buy Now »
USD
2.66 2.66 1.59 1.01 1.01
Master Electronics
5530133300 44 ··
USD
2.66 2.66 1.59 1.01 1.01
Electro Sonic
5530133300 50 Buy Now »
USD
2.82 2.82 1.69 1.07 1.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
553-0133-300 7,257 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5530133300 Contact ··
XS Micro
5530133300 Contact ··
TransparentC
5530133300 Contact Send RFQ »

Descriptions

OBSOLETE USE 5530133300F
Onlinecomponents.com
LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk
Verical
OBSOLETE USE 5530133300F
Master Electronics

Technical Specifications

Luminous Intensity 6.3 mcd
Mounting Type PCB Through Hole
Lens Type Diffused
Size-Length 11.66 mm
Size-Height 9.65 mm
Lens Color Yellow
Packaging Bulk
Size-Width 5.08 mm
Color Yellow
Number of Contacts 4
Forward Voltage 2.1 V
RoHS Compliant
Wavelength 585 nm

Documents

Digi-Key
Datasheet 10 pages 14 years ago
Onlinecomponents.com
Datasheet 10 pages 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 5530133300
DIA 5530133300
DIALIGHT CORP 5530133300
DIALIGHT CORPORATION 5530133300
DIALIGHT ELECTRONICS 5530133300
DAILIGHT 5530133300
DLT 5530133300
DIALIG 5530133300
DIALIGH 5530133300
DIALLIGHT 5530133300
L2 OPTICS 5530133300
DIALITE 5530133300
DIACO 5530133300
DIALHT 5530133300
DIALIGHT/DIALCO 5530133300
DIALIGHT ELE 5530133300
DIALIGHT BLP 5530133300
DIALIGHT CORPOR 5530133300
DIALIGHT CORP ATTN: JANE HOSPES 5530133300
DIALIGHT (VA) 5530133300
DIALIGHT COR 5530133300
WALDOM DIALIGHT 5530133300
0679 DIALIGHT 5530133300
DIALIGHT(RoHS) 5530133300
DIALIGHT T/R 5530133300

Search for other parts like 5530133300 »