Dialight 553-0322F

553 Series Green 3 mm 60° 19 mcd 10 mA 5 V LED Circuit Board Indicator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
553-0322F 501 Buy Now »
USD
1.01 1.01 1.01
Arrow
5530322F 150 Buy Now »
USD
0.871 0.756 0.756
Digi-Key
350-1831-ND 416 Buy Now »
USD
1.97 1.75 1.13 0.775 0.704
Chip One Stop Japan
C1S204900016725 150 Buy Now »
JPY
101.00 101.00 101.00
Mouser
645-553-0322F 428 Buy Now »
USD
1.96 1.28 1.000 0.767 0.684
Onlinecomponents.com
5530322F 536 Buy Now »
USD
1.01 1.01 0.860 0.720 0.720
Sager Electronics
5530322F 550 Buy Now »
USD
0.911 0.756 0.756
Master Electronics
5530322F 468 ··
USD
1.01 1.01 0.860 0.720 0.720
Newark
30K2488 0 ··
USD
0.765 0.687
Chip One Stop Global
C1S204900068445 35 Buy Now »
JPY
120.00 120.00 120.00 120.00 120.00
Future Electronics
553-0322F 0 ··
USD
0.855 0.760 0.760
Allied Electronics
70081761 0 ··
USD
1.29 1.19 1.08 0.920 0.920
element14 APAC
1167152 0 ··
CNY
12.91 8.43 6.58 5.05 5.05
Electro Sonic
5530322F 536 Buy Now »
USD
1.07 1.07 0.912 0.763 0.763
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
553-0322F 100 Buy Now »
USD
1.16 1.16 1.16 1.16 1.16
Jameco
1716289 475 Buy Now »
USD
1.55 1.22 1.22
Quest
553-0322F 80 Buy Now »
USD
2.48 1.86 0.930 0.930 0.930
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
553-0322F Contact ··
XS Micro
553-0322F Contact ··

Descriptions

LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Chip One Stop Japan
LED 3MM 5V GREEN
Digi-Key
LED CBI R/A Bi-Level GREEN DIFFUSED 5 VOLT
Mouser
LED Indicator; Bulb Size:3mm; Luminous Intensity:19mcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:5V; Color:Green; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
553 Series Green 3 mm 60° 19 mcd 10 mA 5 V LED Circuit Board Indicator
Future Electronics
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Sager Electronics
3MM BI LEVEL CBI
Master Electronics
Green Bi-Level Uni-Color LED 565nm 4-Pin
Jameco
3MM BI LEVEL CBI
Onlinecomponents.com
INDICATOR, CIRCUIT BOARD, 3MM, 5V, BI-LEVEL, GREEN
Allied Electronics
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Verical
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Chip One Stop Global

Technical Specifications

Lens Color Green
Forward Voltage 5 V
Number of Contacts 4
Lead-Free Status Lead Free
Packaging Bulk
Size-Height 9.65 mm
Size-Width 4.32 mm
Mounting Type Through Hole
Wavelength 565 nm
Luminous Intensity 19 mcd
Size-Length 10.73 mm
Viewing Angle 60 °
Color Green
RoHS Compliant

Documents

Digi-Key
Datasheet 10 pages 14 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Jameco
Datasheet 11 pages 8 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 553-0322F
DIA 553-0322F
DIALIGHT CORP 553-0322F
DIALIGHT CORPORATION 553-0322F
DIALIGHT ELECTRONICS 553-0322F
DAILIGHT 553-0322F
DLT 553-0322F
DIALIG 553-0322F
DIALIGH 553-0322F
DIALLIGHT 553-0322F
L2 OPTICS 553-0322F
DIALITE 553-0322F
DIACO 553-0322F
DIALHT 553-0322F
DIALIGHT/DIALCO 553-0322F
DIALIGHT ELE 553-0322F
DIALIGHT BLP 553-0322F
DIALIGHT CORPOR 553-0322F
DIALIGHT CORP ATTN: JANE HOSPES 553-0322F
DIALIGHT (VA) 553-0322F
DIALIGHT COR 553-0322F
WALDOM DIALIGHT 553-0322F
0679 DIALIGHT 553-0322F
DIALIGHT(RoHS) 553-0322F
DIALIGHT T/R 553-0322F

Search for other parts like 553- »