Dialight 553-0133F

553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins4
Technical
Current10 mA
Dominant Wavelength585 nm
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleCircular, Diffused, Tinted
Luminous Intensity6.3 mcd
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-25 °C
Number of Contacts4
Number of Elements2
Number of LEDs2
Operating Supply Voltage3 V
PackagingBulk
Peak Wavelength585 nm
Power Dissipation60 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current10 mA
Viewing Angle45 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Depth4.32 mm
Height9.65 mm
Length11 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 553-0133F.

Sager Electronics
Datasheet10 pages21 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Jameco
Datasheet2 pages16 years ago
Farnell
Datasheet1 page18 years ago

Inventory History

3 month trend:
-1.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.874
$ 0.927
Stock
14,882
2,111
Authorized Distributors
10
2
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
-
-
Number of Pins
4
2
Luminous Intensity
6.3 mcd
6.3 mcd
Lens Style
Circular, Diffused, Tinted
Diffused, Round, Tinted
Forward Voltage
2.1 V
2.1 V
Forward Current
10 mA
10 mA
Test Current
10 mA
-
Viewing Angle
45 °
45 °
Dominant Wavelength
585 nm
585 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 553-0133F.

Related Parts

Descriptions

Descriptions of Dialight 553-0133F provided by its distributors.

553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
553-0133F, Yellow Right Angle PCB LED Indicator, 2 LEDs, Through Hole 3 V | Dialight 553-0133F
Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED, PCB, 3MM, Y-Y; LED Colour: Yellow; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Luminous Intensity: 6.3mcd; Forward Voltage: 2.1V; Viewing Angle: 45°; Height: 9.65mm; Width:
PCB LED Forward voltage: 2.1 V Luminous intensity: 6.3 Mcd LED shape: 3 mm round Light colour: Yellow / Yellow Version: standard No. of LEDs: 2 Rated on-state current: 10 mA Transmission angle: 45 °

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins4
Technical
Current10 mA
Dominant Wavelength585 nm
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleCircular, Diffused, Tinted
Luminous Intensity6.3 mcd
Max Operating Temperature85 °C
Max Power Dissipation60 mW
Min Operating Temperature-25 °C
Number of Contacts4
Number of Elements2
Number of LEDs2
Operating Supply Voltage3 V
PackagingBulk
Peak Wavelength585 nm
Power Dissipation60 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current10 mA
Viewing Angle45 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Depth4.32 mm
Height9.65 mm
Length11 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 553-0133F.

Sager Electronics
Datasheet10 pages21 years ago
Datasheet1 page4 years ago
Newark
Datasheet1 page16 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Jameco
Datasheet2 pages16 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago