TE Connectivity 552307-1

Conn IEEE 488 RCP 64 POS 2.16mm IDT RA Cable Mount 64 Terminal 1 Port Box/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins64
Number of Terminals64
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating3.5 A
GenderReceptacle
Number of Contacts64
Number of Ports1
Number of Positions64
Number of Rows2
OrientationRight Angle
SealableNo
ShieldingNo
TerminationIDC
Wire/Cable TypeRound
Dimensions
Depth15.24 mm
Length98.42 mm
Pitch2.16 mm
Width15.4 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 552307-1.

TE Connectivity
Technical Drawing1 page0 years ago
Datasheet10 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+48.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 552307-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 552307-1 provided by its distributors.

Conn IEEE 488 RCP 64 POS 2.16mm IDT RA Cable Mount 64 Terminal 1 Port Box/Tray
IDC D-Sub Connectors, Receptacle, .65 mm² Solid Wire Size, 22 AWG Stranded Wire, .33 mm² Stranded Wire, Cable-to-Cable, CHAMP Docking Connectors
MINI D RIBBON Connector, RECEPTACLE, 64; MINI D RIBBON Connector, RECEPTACLE, 64 POSITION, IDC/IDT; Connector Type:Micro D; Product Range:Champ 0.085 Series; Gender:Receptacle; No. of Contacts:64; Contact Termination Type:IDC / IDT; Connector Mounting:Cable
ASSY, RCPT, 64 POS, C SLOT Connector & Housing Type: Receptacle Solid Wire Size: .65 mm² Stranded Wire Size: .33 mm² Stranded Wire Size: 22 AWG Shielded: No Receptacle .65 mm² .33 mm² 22 AWG | Idc D-Sub: Receptacle Assembly & Signal & 2.16 Mm | Part Number: 552307-1 | Internal Number: 552307-1 | Alias Number: 1104865 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins64
Number of Terminals64
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating3.5 A
GenderReceptacle
Number of Contacts64
Number of Ports1
Number of Positions64
Number of Rows2
OrientationRight Angle
SealableNo
ShieldingNo
TerminationIDC
Wire/Cable TypeRound
Dimensions
Depth15.24 mm
Length98.42 mm
Pitch2.16 mm
Width15.4 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 552307-1.

TE Connectivity
Technical Drawing1 page0 years ago
Datasheet10 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
Farnell
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago