TE Connectivity 552224-1

Conn IEEE 488 RCP 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port Automotive

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1510-ND 1,147 Buy Now »
USD
12.12 11.02 9.37 7.33 7.16
Arrow
552224-1 46 Buy Now »
USD
12.12 10.91 9.47 9.47 9.47
Powell Electronics
552224-1 118 Buy Now »
USD
5.91 5.44
Newark
46F1586 0 ··
USD
6.89 6.62
Onlinecomponents.com
5522241 131 Buy Now »
USD
10.33 10.33 8.37 6.39 5.51
Avnet
552224-1 0 ··
USD
8.75 5.58
A.E. Petsche
552224-1 0 ··
USD
1.68 1.68 1.68 1.68 1.68
PEI Genesis
552224-1 0 ··
Electro Sonic
5522241 131 Buy Now »
USD
10.95 10.95 8.87 6.77 5.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
552224-1 15 Buy Now »
USD
8.17 8.17 8.17 8.17 8.17
NAC Semi
552224-1 2 Buy Now »
Heilind Electronics
AMP552224-1 0 ··
IBS Electronics
552224-1 50 ··
Heilind Asia
AMP552224-1 0 ··
Abacus Technologies
552224-1 1,531 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
552224-1 Contact ··

Descriptions

2.16 [.085] Printed Circuit Board Connectors
North Star Micro
ASSY, RCPT, 24 POS, VERT MTG
Heilind Asia
ASSY, RCPT, 24 POS, VERT MTG
Onlinecomponents.com
ASSY RCPT 24 POS VERT MTG
Heilind Electronics
24 CONTACTS RECEPT CHAMP VERT MT CONNECTOR
IBS Electronics
Conn IEEE 488 RCP 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port Automotive
A.E. Petsche
Conn IEEE 488 RCP 24 POS 2.16mm Solder ST Thru-Hole 24 Terminal 1 Port
Avnet
2.16 [.085] Printed Circuit Board Connectors
Powell Electronics
24 CONTACTS,RECEPT,CHAMP,VERT,MT
Digi-Key
ASSY RCPT 24 POS VERT MTG
PEI Genesis
I/O CONNECTOR; Connector Type:Mini D Ribbon; Series:Champ 0.085; Gender:Receptacle; No. of Contacts:24; Contact Termination:Through Hole; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: No
Newark

Technical Specifications

Size-Height 18.186 mm
Size-Width 15.367 mm
Housing Color Black
Size-Length 55.245 mm
Lead-Free Status Lead Free
Lifecycle Status Active
Contact Plating Gold
Number of Contacts 24
Gender Female
Mounting Type Through Hole Vertical
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Number of Positions 24
Packaging Tray
Housing Material Plastic
RoHS Non-Compliant

Documents

Electro Sonic
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 4 years ago

Images

Alternate Names

TYCO 552224-1
TYCO ELECTRONICS 552224-1
TYC 552224-1
TE CONN 552224-1
TYCO ELECTRONICS CORPORATION 552224-1
TE CONNECTIVITY LTD 552224-1
TYCO ELEC 552224-1
TYCO ELECTRO 552224-1
TYCO ELECTRONICS CORP 552224-1
TYCO ELECTRONIC 552224-1
TYCO ELE 552224-1
TE CONNECT 552224-1
TYCO ELECT 552224-1
TE (Tyco) 552224-1
TE CONNECTIV 552224-1
TE CONNECTIVITY (TYCO) 552224-1
TYCO POWER SYSTEMS 552224-1
TE Connectivity / Circuit Prot 552224-1
TYCO ELECTRONICS HK LTD 552224-1
TE Connectivity / Circuit Protection 552224-1
TYCO INTERNATIONAL 552224-1
TE Connectivity Energy 552224-1
TE SENSOR SOLUTIONS 552224-1
TE Connectivity /CGS Brand 552224-1
TYCO ELECTRONICS LOGISTICS AG 552224-1
Tyco Electronics 552224-1
TE 552224-1
TE Connectivty 552224-1

Search for other parts like 552224- »