TE Connectivity / AMP 5520425-2

Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31414-ND 2,132 Buy Now »
USD
1.65 1.50 1.29 0.918 0.814
Avnet
5520425-2 557 Buy Now »
USD
1.54 1.43 1.15 1.15 1.15
Verical 5
5520425-2 176 Buy Now »
USD
0.628 0.628
5520425-2 10,027 Buy Now »
USD
0.660 0.660 0.660
5520425-2 18,223 Buy Now »
USD
0.866 0.866 0.666
5520425-2 1,584 Buy Now »
USD
0.861 0.861 0.795
5520425-2 10,907 Buy Now »
USD
0.964 0.964 0.964
Arrow
5520425-2 10,027 Buy Now »
USD
0.729 0.729 0.628 0.628 0.628
Chip One Stop Japan
C1S757100696920 10,428 Buy Now »
CNY
11.10 7.18 4.34 4.34
Newark
42K7230 42 Buy Now »
USD
1.62 1.62 1.13 0.817 0.817
Onlinecomponents.com
55204252 21,841 Buy Now »
USD
0.690 0.690 0.650 0.640 0.640
TTI
5520425-2 8,954 Buy Now »
USD
0.888 0.888 0.888
Mouser
571-5520425-2 3,616 Buy Now »
USD
1.62 1.62 1.29 0.940 0.940
Powell Electronics
5520425-2 3,488 Buy Now »
USD
0.570
Master Electronics
55204252 16,887 ··
USD
0.690 0.690 0.650 0.640 0.640
Chip One Stop Global 2
C1S757100224574 3,645 Buy Now »
USD
1.61 1.28 0.893 0.893
C1S757100696920 10,027 Buy Now »
USD
0.773 0.643 0.606 0.583
Sager Electronics
5520425-2 4,813 Buy Now »
USD
0.580 0.580 0.580 0.580 0.580
Heilind Electronics
AMP5520425-2 138 Buy Now »
USD
0.927 0.927
A.E. Petsche
5520425-2 0 ··
USD
1.68 1.68 1.68 1.68 1.68
Future Electronics
5520425-2 855 Buy Now »
USD
0.815 0.775 0.775
Allied Electronics
70042945 0 ··
USD
0.884 0.884 0.884 0.884 0.884
Interstate Connecting Components
5520425-2 138 Buy Now »
PEI Genesis
5520425-2 0 ··
Heilind Asia
AMP5520425-2 0 ··
Richardson RFPD
5520425-2 0 ··
Electro Sonic
55204252 47,353 Buy Now »
USD
0.731 0.731 0.689 0.678 0.678
Avnet Europe
5520425-2 1,936 Buy Now »
USD
0.533
Avnet Asia
5520425-2 0 ··
USD
1.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
956272 7,136 Buy Now »
USD
1.25 1.000 1.000 1.000
Gerber 2
5520425-2 220 Buy Now »
USD
0.930 0.930 0.930 0.930 0.930
5520425-2 195 Buy Now »
C Plus Electronics
5520425-2 Yes ··
Tencell
5520425-2 26,141 Buy Now »
USD
0.845 0.845 0.845 0.845 0.806
Abacus Technologies
5520425-2 17,504 ··
TME
5520425-2 673 Buy Now »
USD
1.09 0.980 0.770 0.770 0.770
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
5520425-2 Contact Send RFQ »
North Star Micro
5520425-2 Contact ··
TransparentC
5520425-2 Contact Send RFQ »
XS Micro
5520425-2 Contact ··

Descriptions

MJ,TE,6P/4C,BULK PAC
TE Connectivity
MJTE6P/4CBULK PAC
Heilind Electronics
MJ,TE,6P/4C,BULK PAC
Heilind Asia
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
Avnet
INPUT/OUTPUT (I/O) CONNECTOR
Richardson RFPD
MJ,TE,6P/4C,BULK PAC
Master Electronics
CAT3 RJ14 MODULAR JACK, 6 POSITION, 1 PORT
element14 APAC
CONN MOD JACK 6P4C VERT UNSHLD
Digi-Key
MJ,TOP ENTRY,TH,6P/4C,BULK PAC
Jameco
PCB Mounted Jacks - Single Port, Multi-port and Stacked
Powell Electronics
CAT3 RJ14 MODULAR JACK, 6 POSITION, 1 PORT
Newark
6/4 Position Single Port Straight Through Hole RJ14 Modular Jack
Future Electronics
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
Verical
Jack; PCB Mounted Jack; 4; Polyester (PBT); Phosphor Bronze; 0.65 in.
Allied Electronics
STK NEW AND ORIGINAL
Gerber
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
Sager Electronics
MJ,TE,6P/4C,BULK PAC
Onlinecomponents.com
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
Avnet Europe
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
Avnet Asia
PCB Mounted Jacks - Single Port Multi-port and Stacked
North Star Micro
Telecom & Ethernet Connectors 6/4 PCB TOP ENTRY
Mouser
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
A.E. Petsche
MJTE6P/4CBULK PAC
PEI Genesis
CAT3 RJ14 MODULAR JACK, 6 POSITION, 1 PORT
Farnell
Socket; RJ14; PIN:4; Pin layout:6p4c; THT; straight; 16.51mm
TME
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
Chip One Stop Global
Conn RJ-25 F 6 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
Chip One Stop Japan

Technical Specifications

Color Black
Size-Height 16.51 mm
Lifecycle Status Active
Gender Male
Number of Positions 6
Packaging Tray
Housing Color Black
Lead-Free Status Lead Free
Size-Length 16.637 mm
ELV Compliant Compliant
Mounting Type Through Hole
Housing Material Polyester
Number of Contacts 4
Size-Width 13.589 mm
Orientation Vertical
RoHS Compliant
Contact Plating Gold Tin over Nickel
Shielding No
Flammability Rating UL 94 V-0
Contact Material Phosphor Bronze

Documents

Tyco Electronics
Datasheet 7 pages 7 years ago
Datasheet 6 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 7 pages 4 years ago
Future Electronics
Datasheet 14 pages 5 years ago
Datasheet 4 pages
Newark
Datasheet 2 pages 11 years ago
Datasheet 1 page 10 years ago
Datasheet 2 pages 12 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 2 pages 9 years ago
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 7 pages 7 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5520425-2
TYCO/AMP 5520425-2
TYCO ELECTRONICS AMP 5520425-2
TE Connectivity / AMP Brand 5520425-2
AMP/Tyco Electronics 5520425-2
AMP/TE Connectivity 5520425-2
TE CNTY - AMP 5520425-2
TE Connectivity / Tyco Electronics AMP 5520425-2
AMP/TYCO ELECTR 5520425-2
TYCO ELECTRONICS AMP ITALIA S 5520425-2
AMP INC 5520425-2
TYCO/AMP INC 5520425-2
TE CONNECTIVITY AMP (VA) 5520425-2
AMP FROM TE CONNECTIVITY 5520425-2
TYCO ELECTRONICS AMP (VA) 5520425-2
TE CONNECTIVITY AMP CONNECTORS 5520425-2
AMP/TE CONNECTIVITY ACCT 167798 5520425-2
TYCO COLOMBIA 5520425-2
AMP INCORPORATED (TYCO ELECTRONICS 5520425-2
TE Connectivity / Hartman Brand 5520425-2
TE CONNECTIVITY / AMP BRA 5520425-2
TYCO INC (AMP) 5520425-2
TYCO ELECTRONICS 5520425-2
AMP ( TYC) 5520425-2
TE AMP TYCO 5520425-2
TE Connectivity AMP Connectors 5520425-2

Search for other parts like 5520425- »