TE Connectivity / AMP 5520257-2

Connector RJ-22 F 4 Position 2.54mm Solder Straight Thru-Hole 4 Terminal 1 Port Tray Cat 3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5520257-2 26,570 Buy Now »
USD
0.556 0.534 0.500 0.460 0.460
Verical 4
5520257-2 22,344 Buy Now »
USD
0.490 0.421
5520257-2 26,570 Buy Now »
USD
0.487 0.460 0.460
5520257-2 672 Buy Now »
USD
0.625 0.625 0.625
5520257-2 2,677 Buy Now »
USD
0.630 0.630 0.630
Avnet
5520257-2 7,013 Buy Now »
USD
1.08 0.952 0.773 0.773 0.773
Digi-Key
A31409-ND 4,694 Buy Now »
USD
1.14 1.000 0.863 0.637 0.637
Chip One Stop Japan 2
TYCO-0016119 1,299 Buy Now »
USD
1.11 1.06 0.875 0.875
TYCO-0096955 17,008 Buy Now »
USD
0.622 0.538
Newark
42K7225 2,465 Buy Now »
USD
0.867 0.867 0.750 0.648 0.648
Mouser
571-5520257-2 5,944 Buy Now »
USD
0.940 0.940 0.754 0.600 0.600
TTI
5520257-2 2,226 Buy Now »
USD
0.660 0.660 0.660
Powell Electronics
5520257-2 1,149 Buy Now »
USD
0.610 0.610 0.610 0.610 0.460
Heilind Electronics
AMP5520257-2 11,831 Buy Now »
USD
0.544 0.529
Onlinecomponents.com
55202572 2,918 Buy Now »
USD
0.630 0.630 0.590 0.550 0.530
Sager Electronics
5520257-2 2,562 Buy Now »
USD
0.627
Master Electronics
55202572 2,528 ··
USD
0.630 0.630 0.590 0.550 0.530
Chip One Stop Global 2
C1S757100161196 613 Buy Now »
JPY
110.00 100.00 99.30 99.30
C1S757100679330 153 Buy Now »
JPY
138.00 100.00 100.00 100.00
Future Electronics
5520257-2 188 Buy Now »
USD
0.815 0.715 0.715
Allied Electronics
70042938 30 Buy Now »
USD
0.595 0.595 0.595 0.595 0.595
Interstate Connecting Components
5520257-2 11,831 Buy Now »
PEI Genesis
5520257-2 0 ··
Richardson RFPD
5520257-2 0 ··
Heilind Asia
AMP5520257-2 0 ··
Farnell
1284339 13,112 Buy Now »
EUR
1.28 1.28 0.780 0.690 0.690
element14 APAC
1284339 19,887 Buy Now »
CNY
5.90 5.50 5.30 5.30
Electro Sonic
55202572 3,347 Buy Now »
USD
0.668 0.668 0.625 0.583 0.562
Distrelec
5520257-2 253 Buy Now »
EUR
1.28 1.16 1.12 1.12 1.12
RS Components
6154282 2,546 Buy Now »
GBP
0.904 0.628 0.356 0.356
Avnet Europe
5520257-2 880 Buy Now »
EUR
1.47 1.47 1.47 0.534 0.419
Avnet Asia
5520257-2 0 ··
USD
0.983 0.829
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1932766 25,306 Buy Now »
USD
1.05 0.800 0.800 0.800
Gerber
5520257-2 504 Buy Now »
USD
0.605 0.605 0.605 0.605 0.605
Quest
5520257-2 27 Buy Now »
USD
2.40 1.92 1.20 1.20 1.20
Dachs
5520257-2 1,952 ··
STLAA.com
5520257-2 1,008 ··
Rotakorn
5520257-2 189 ··
Abacus Technologies
5520257-2 785 ··
SIE
5520257-2 840 ··
Tencell
5520257-2 1,459 Buy Now »
USD
0.614 0.585
TME
RJ9GP-AMP 352 Buy Now »
USD
1.21 0.960 0.770 0.670 0.670
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5520257-2 Contact ··
Bristol Electronics
5520257-2 Contact Buy Now »
Chip 1 Exchange
5520257-2 Contact ··
XS Micro
5520257-2 Contact ··
TransparentC
5520257-2 Contact ··
SemiconductorPLUS
5520257-2 Contact ··

Descriptions

Conn RJ-22 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Package/Tray
Sager Electronics
Conn RJ-22 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Package/Tray
Verical
PCB Mounted Jacks - Single Port Multi-port and Stacked
North Star Micro
MJTE4PPNL STOPS
PEI Genesis
4 Position Single Port Straight Through Hole RJ22 Modular Jack
Future Electronics
JACK, VERTICAL, 4/4
element14 APAC
MJ,TE,4P,PNL STOPS
Master Electronics
Conn RJ-22 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Package|Tray
Chip One Stop Global
Conn RJ-22 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Package|Tray
Chip One Stop Japan
Conn RJ-22 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
Avnet Asia
Jack, 4/4, PCB installation [TE Connectivity] 5520257-2 Jack, 4/4, PCB installation
Distrelec
MJTE4PPNL STOPS
Dachs
Connector RJ-22 F 4 Position 2.54mm Solder Straight Thru-Hole 4 Terminal 1 Port Tray Cat 3
Jameco
INPUT/OUTPUT (I/O) CONNECTOR
Richardson RFPD
MJ,TE,4P,PNL STOPS
Heilind Asia
CAT3 RJ22 MODULAR JACK, 4 POSITION, 1 PORT
Newark
Socket; RJ9; PIN:4; with panel stop blockade; Pin layout:4p4c
TME
PCB Mounted Jacks - Single Port, Multi-port and Stacked
Powell Electronics
JACK, VERTICAL, 4/4
Farnell
Jack; PCB Mounted Jack; 4; Polyester (PBT); Phosphor Bronze; 0.65 in.
Allied Electronics
MJ,TE,4P,PNL STOPS
Onlinecomponents.com
Modular jack top entry 4/4 - T/H
RS Components
MJTE4PPNL STOPS
Heilind Electronics
CONN MOD JACK 4P4C VERT UNSHLD
Digi-Key
Conn RJ-22 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Tray Cat 3
Avnet
Telecom & Ethernet Connectors HANDSET
Mouser
MJ,TE,4P,PNL STOPS
Rotakorn
MJ,TE,4P,PNL STOPS
TE Connectivity

Technical Specifications

Contact Material Phosphor Bronze
Voltage Rating (AC) 150 V
Mounting Type Through Hole
RoHS Compliant
Contact Plating Gold Tin over Nickel
Orientation Vertical
Number of Positions 4
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Size-Height 16.51 mm
Number of Contacts 4
Housing Color Black
Gender Male
Current Rating 1.5 A
Number of Mating Cycles 750
Size-Length 16.637 mm
Lifecycle Status Active
Shielding No
Material Polyester
Housing Material Polyester
Color Black
Packaging Tray Box
ELV Compliant Compliant
Size-Width 14.097 mm

Documents

Tyco Electronics
Datasheet 7 pages 7 years ago
Datasheet 6 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 8 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 9 years ago
Future Electronics
Datasheet 14 pages 5 years ago
Datasheet 4 pages
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Verical
Datasheet 1 page 11 years ago
TME
Datasheet 1 page
TE Connectivity
Datasheet 7 pages 4 years ago
Jameco
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 7 pages 7 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5520257-2
TYCO/AMP 5520257-2
TYCO ELECTRONICS AMP 5520257-2
TE Connectivity / AMP Brand 5520257-2
AMP/Tyco Electronics 5520257-2
AMP/TE Connectivity 5520257-2
TE CNTY - AMP 5520257-2
TE Connectivity / Tyco Electronics AMP 5520257-2
AMP/TYCO ELECTR 5520257-2
TYCO ELECTRONICS AMP ITALIA S 5520257-2
AMP INC 5520257-2
TYCO/AMP INC 5520257-2
TE CONNECTIVITY AMP (VA) 5520257-2
TYCO ELECTRONICS AMP (VA) 5520257-2
TE CONNECTIVITY AMP CONNECTORS 5520257-2
AMP/TE CONNECTIVITY ACCT 167798 5520257-2
TYCO COLOMBIA 5520257-2
AMP INCORPORATED (TYCO ELECTRONICS 5520257-2
TE Connectivity / Hartman Brand 5520257-2
TE CONNECTIVITY / AMP BRA 5520257-2
TYCO INC (AMP) 5520257-2
TYCO ELECTRONICS 5520257-2
AMP ( TYC) 5520257-2
TE AMP TYCO 5520257-2
TE Connectivity / Am 5520257-2
TE Connectivity AMP Connectors 5520257-2

Search for other parts like 5520257- »