TE Connectivity 552008-1

Connector Accessories Strain Relief Cover Straight Polyphenylene Oxide Black Bulk
Production

Technical Specifications

Physical
Body MaterialPolyphenylene
ColorBlack
Housing MaterialPlastic
MaterialPolyphenylene
Technical
Number of Contacts50
Number of Positions50
OrientationStraight
PackagingBulk
ShieldingUnshielded
Wire/Cable TypeRound
Dimensions
Depth39.5 mm
Length64.01 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 552008-1.

ShanghaiCT
Datasheet1 page11 years ago
TE Connectivity
Instruction Sheet4 pages6 years ago
Technical Drawing1 page13 years ago
Instruction Sheet4 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Jameco
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 552008-1.

Descriptions

Descriptions of TE Connectivity 552008-1 provided by its distributors.

Connector Accessories Strain Relief Cover Straight Polyphenylene Oxide Black Bulk
STRAIN RELIEF COVER KIT, PPO; Accessory Type:Strain Relief Cover Kit; For Use With:CHAMP IDC Connectors; Connector Body Material:PPV (Polyphenylene Vinylene) Body; Product Range:-; Cable Exit Angle:180°; Connector Shell Size:- RoHS Compliant: Yes
KIT, COVER, 180, 50 POS Connector Cover Type: Strain Relief Cover Number of Positions: 50 Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Operating Temperature Range: -55 – 105 °C Strain Relief Cover 50 | Connector Cap & Cover | Part Number: 552008-1 | Internal Number: 552008-1 | Alias Number: 4-16211-7367 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552008-1 .
  • 552008-1.

Technical Specifications

Physical
Body MaterialPolyphenylene
ColorBlack
Housing MaterialPlastic
MaterialPolyphenylene
Technical
Number of Contacts50
Number of Positions50
OrientationStraight
PackagingBulk
ShieldingUnshielded
Wire/Cable TypeRound
Dimensions
Depth39.5 mm
Length64.01 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 552008-1.

ShanghaiCT
Datasheet1 page11 years ago
TE Connectivity
Instruction Sheet4 pages6 years ago
Technical Drawing1 page13 years ago
Instruction Sheet4 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Jameco
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago