Renesas 551MLFT

Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
InputCMOS
Max Frequency160 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current18 mA
Number of Circuits1
Number of Elements4
Number of Inputs1
Number of Outputs4
PackagingCut Tape
Propagation Delay4 ns
Turn-On Delay Time8 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Renesas 551MLFT.

Augswan
Datasheet9 pages24 years ago
Integrated Device Technology
Datasheet10 pages24 years ago
Upverter
Technical Drawing2 pages5 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+3.51%

Alternate Parts

Price @ 1000
$ 1.172
$ 1.485
$ 1.485
Stock
223,150
393,377
393,377
Authorized Distributors
11
9
9
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
160 MHz
160 MHz
160 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Renesas 551MLFT.

Related Parts

Descriptions

Descriptions of Renesas 551MLFT provided by its distributors.

Clock Fanout Buffer 4-OUT 8-Pin SOIC N T/R
DUAL Tin COMMERCIAL Surface Mount Clock (Type) IC 70C 160MHz 0.25ns 0.035A
IC CLK BUFFER 1:4 160MHZ 8SOIC
CLOCK BUFFER, 160MHZ, 0 TO 70DEG C;
Fan Out Buffer, 1-4 Clock Buffer
3V~5.5V 160MHz SOP-8 Clock Buffers, Drivers ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
InputCMOS
Max Frequency160 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current18 mA
Number of Circuits1
Number of Elements4
Number of Inputs1
Number of Outputs4
PackagingCut Tape
Propagation Delay4 ns
Turn-On Delay Time8 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.5 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Renesas 551MLFT.

Augswan
Datasheet9 pages24 years ago
Integrated Device Technology
Datasheet10 pages24 years ago
Upverter
Technical Drawing2 pages5 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago