Johanson 5515LP15A730E

5.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 725MHz Bandwidth 0.6dB 0805 (2012 Metri
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins8
Technical
Bandwidth725 MHz
Frequency5.5 GHz
Impedance50 Ω
Insertion Loss (dB)0.6 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingDigi-Reel®
TerminationSMD/SMT
Dimensions
Height939.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Johanson 5515LP15A730E.

Newark
Datasheet2 pages14 years ago
RFMW
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-23.78%

Engineering Resources

View Evaluation kits and Reference designs for Johanson 5515LP15A730E.

Descriptions

Descriptions of Johanson 5515LP15A730E provided by its distributors.

5.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 725MHz Bandwidth 0.6dB 0805 (2012 Metri
FILTER, LOWPASS, 5.5GHZ, WIFI, 0.5DB; Filter Type:Low Pass; No. of Pins:8Pins; Pass Band Frequency:5.15GHz to 5.875GHz; RF
FILTER, LOWPASS, 5.5GHZ, WIFI, 0.5DB; Filter Type:Low Pass; Frequency Range:5.15GHz to 5.875GHz; Bandpass Insertion Loss Max:0.5dB; Attenuation @ Reject Band Min:18dB; Filter Case:0805; Filter Terminals:Surface Mount; Return Loss:10.9dB; Termination Type:SMD
Filter, Full Reel; Filter Type:Low Pass; No. Of Pins:8Pins; Pass Band Frequency:5.15Ghz A 5.875Ghz; Rf Filter Applications:Bluetooth, Ism And 802.11, Wlan; Filter Case Style:0805 [2012 Metric]; Product Range:-; Bandwidth:5.5Ghz Rohs Compliant: Yes |Johanson Technology 5515LP15A730E

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins8
Technical
Bandwidth725 MHz
Frequency5.5 GHz
Impedance50 Ω
Insertion Loss (dB)0.6 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
PackagingDigi-Reel®
TerminationSMD/SMT
Dimensions
Height939.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Johanson 5515LP15A730E.

Newark
Datasheet2 pages14 years ago
RFMW
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant