Dialight 551-3007F

Indicator Light LED PCB Mount 3mm Bulb .200 in. Centerline Red/Green 10mcd | Dialight 551-3007F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen, Red
Lens ColorClear
MountThrough Hole
Number of Pins2
Technical
Current1 A
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current45 mA
Forward Voltage2.1 V
Illumination ColorGreen, Red
Lens StyleCircular, Clear, Colorless, Diffused, Round
Luminous Intensity4.7 mcd
Max Operating Temperature100 °C
Max Power Dissipation140 mW
Min Operating Temperature-55 °C
Number of Elements2
Number of LEDs2
Operating Supply Voltage2.1 V
PackagingBulk
Power Dissipation140 mW
Schedule B8541402000
Test Current10 mA
Viewing Angle50 °
Voltage Rating2 V
Wavelength565 nm
Dimensions
Depth8.89 mm
Height7.11 mm
Length4.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-3007F.

Newark
Datasheet9 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet10 pages15 years ago
SOS electronic
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+22.26%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 551-3007F.

Related Parts

Descriptions

Descriptions of Dialight 551-3007F provided by its distributors.

Indicator Light LED PCB Mount 3mm Bulb .200 in. Centerline Red/Green 10mcd | Dialight 551-3007F
551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
Led, Pcb, 3Mm, Red/Grn; Led Colour:Green, Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current/Colour:R 10Ma, G 10Ma; Luminous Intensity/Colour:R 4.7Mcd, G 10Mcd; Forward Voltage/Colour:R 2V, Rohs Compliant: Yes |Dialight 551-3007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-3007-F
  • 551-3007F.
  • 551-3007F..
  • 5513007F

Technical Specifications

Physical
ColorGreen, Red
Lens ColorClear
MountThrough Hole
Number of Pins2
Technical
Current1 A
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current45 mA
Forward Voltage2.1 V
Illumination ColorGreen, Red
Lens StyleCircular, Clear, Colorless, Diffused, Round
Luminous Intensity4.7 mcd
Max Operating Temperature100 °C
Max Power Dissipation140 mW
Min Operating Temperature-55 °C
Number of Elements2
Number of LEDs2
Operating Supply Voltage2.1 V
PackagingBulk
Power Dissipation140 mW
Schedule B8541402000
Test Current10 mA
Viewing Angle50 °
Voltage Rating2 V
Wavelength565 nm
Dimensions
Depth8.89 mm
Height7.11 mm
Length4.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-3007F.

Newark
Datasheet9 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Jameco
Datasheet10 pages15 years ago
SOS electronic
Datasheet2 pages17 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago