Dialight 551-3007-004F

551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
350-1683-ND 35 Buy Now »
USD
7.40 6.71 4.47 3.63 3.49
Verical
551-3007-004F 5 Buy Now »
USD
5.69 5.69 5.69 5.69
Chip One Stop Japan
DIAL-0022930 30 Buy Now »
USD
6.07 6.07 5.83 5.83 5.83
Mouser
645-551-3007-004F 61 Buy Now »
USD
7.33 5.25 4.42 3.59 3.59
Onlinecomponents.com
5513007004F 35 Buy Now »
USD
5.03 5.03 4.26 3.55 3.55
Newark
30K1708 0 ··
USD
3.60 3.46
Chip One Stop Global
C1S204900229301 30 Buy Now »
JPY
602.00 602.00 574.00 574.00 574.00
Master Electronics
5513007004F 27 ··
USD
5.03 5.03 4.26 3.55 3.55
Allied Electronics
E1271843 35 Buy Now »
USD
7.17 7.17 7.17 7.17 7.17
Sager Electronics
5513007004F 0 ··
USD
3.58 3.58
Future Electronics
5513007004F 0 ··
USD
4.57 4.12 3.74 3.74
Electro Sonic
5513007004F 35 Buy Now »
USD
5.33 5.33 4.52 3.76 3.76
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
551-3007-004F 29 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
551-3007-004F Contact ··

Descriptions

Indicator Lamp; Bulb Size:3mm; LED Color:Red/Green; Luminous Intensity:10µcd; Viewing Angle:50°; Forward Current:10mA; Forward Voltage:2.1V; Color:Red/Green; Input Current:10mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
LED Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
Verical
551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
Future Electronics
LED Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
Chip One Stop Global
LED Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
Sager Electronics
LED 3MM QUAD RED/GRN BICLR PCMNT
Digi-Key

Technical Specifications

Size-Length 17.27 mm
Lead-Free Status Lead Free
Mounting Type Through Hole
Wavelength 565 nm
RoHS Compliant
Number of Contacts 8
Voltage Rating (DC) 2 V
Color Green Red
Luminous Intensity 10 mcd
Forward Voltage 2.1 V
Packaging Bulk
Input Current 10 mA
Size-Width 17.27 mm
Viewing Angle 50 °
Size-Height 7.11 mm

Documents

Digi-Key
Datasheet 8 pages 14 years ago
Onlinecomponents.com
Datasheet 8 pages 14 years ago
Compliance Statements
Rohs Statement 5 pages 10 years ago
Reach Statement 2 pages 5 years ago

Images

Alternate Names

DIAL 551-3007-004F
DIA 551-3007-004F
DIALIGHT CORP 551-3007-004F
DIALIGHT CORPORATION 551-3007-004F
DIALIGHT ELECTRONICS 551-3007-004F
DAILIGHT 551-3007-004F
DLT 551-3007-004F
DIALIG 551-3007-004F
DIALIGH 551-3007-004F
DIALLIGHT 551-3007-004F
L2 OPTICS 551-3007-004F
DIALITE 551-3007-004F
DIACO 551-3007-004F
DIALHT 551-3007-004F
DIALIGHT/DIALCO 551-3007-004F
DIALIGHT ELE 551-3007-004F
DIALIGHT BLP 551-3007-004F
DIALIGHT CORPOR 551-3007-004F
DIALIGHT CORP ATTN: JANE HOSPES 551-3007-004F
DIALIGHT (VA) 551-3007-004F
DIALIGHT COR 551-3007-004F
WALDOM DIALIGHT 551-3007-004F
0679 DIALIGHT 551-3007-004F
DIALIGHT(RoHS) 551-3007-004F
DIALIGHT T/R 551-3007-004F

Search for other parts like 551- »