Dialight 551-1307F

551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Number of Terminals2
ShapeRound
Technical
Current2 mA
Dominant Wavelength565 nm
Element ConfigurationSingle
Forward Current2 mA
Forward Voltage1.9 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity1.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.9 V
PackagingBulk
Peak Wavelength565 nm
Power Dissipation20 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current2 mA
Viewing Angle60 °
Voltage Rating1.9 V
Wavelength565 nm
Dimensions
Depth4.32 mm
Height7.11 mm
Length8.89 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-1307F.

Newark
Datasheet9 pages21 years ago
SOS electronic
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Upverter
Datasheet1 page15 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+58.23%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 551-1307F.

Related Parts

Descriptions

Descriptions of Dialight 551-1307F provided by its distributors.

551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
Single Color LED, Green, Diffused, T-1, 3mm
Indicator LED PCB Mount 3mm Bulb .200 in. Centerline Low Current Green 2mcd | Dialight 551-1307F
LED Uni-Color Green 565nm 2-Pin T-1 Bulk
LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT
LED CBI R/A .20in High GREEN DIFFUSED LOW CURRENT
LED Indicator 3mm Green 565nm 1,6mcd/2mA 60° R/A
French Electronic Distributor since 1988
LED, PCB, 3MM, LC, GREEN; LED Colour:Green; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:2mA; Luminous Intensity:1.6mcd; Forward Voltage:1.9V; Viewing Angle:60°; Height:7.11mm; Width:4.32mm; RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-1307F.
  • 5511307F

Technical Specifications

Physical
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Number of Terminals2
ShapeRound
Technical
Current2 mA
Dominant Wavelength565 nm
Element ConfigurationSingle
Forward Current2 mA
Forward Voltage1.9 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity1.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.9 V
PackagingBulk
Peak Wavelength565 nm
Power Dissipation20 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current2 mA
Viewing Angle60 °
Voltage Rating1.9 V
Wavelength565 nm
Dimensions
Depth4.32 mm
Height7.11 mm
Length8.89 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-1307F.

Newark
Datasheet9 pages21 years ago
SOS electronic
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Upverter
Datasheet1 page15 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago