Dialight 551-1301F

551 Series Green 1.6 mcd 2 mA 1.9 V Right Angle Circuit Board Indicator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current2 mA
Element ConfigurationSingle
Forward Current2 mA
Forward Voltage1.9 V
Illumination ColorGreen
Lens StyleDiffused, Tinted
Luminous Intensity1.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of LEDs1
PackagingBulk
Power Dissipation20 mW
Reverse Voltage5 V
Viewing Angle60 °
Voltage Rating1.9 V
Wavelength565 nm
Dimensions
Height10.3886 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-1301F.

Master Electronics
Datasheet8 pages21 years ago
element14 APAC
Datasheet2 pages15 years ago
Upverter
Datasheet1 page24 years ago
Sager Electronics
Datasheet1 page14 years ago

Inventory History

3 month trend:
+73.63%

Alternate Parts

Price @ 1000
$ 0.621
$ 0.602
Stock
19,579
3,259
Authorized Distributors
14
5
Illumination Color
Green
Green
Lens Color
-
-
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1.6 mcd
1.6 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Forward Voltage
1.9 V
1.9 V
Forward Current
2 mA
2 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 551-1301F.

Related Parts

Descriptions

Descriptions of Dialight 551-1301F provided by its distributors.

551 Series Green 1.6 mcd 2 mA 1.9 V Right Angle Circuit Board Indicator
LED Uni-Color Green 565nm 2-Pin Bulk
T-1 SINGLE COLOR LED GREEN 3 mm
LED Circuit Board Indicators 3mm CBI
SIDE-LOOKING LED LAMP,GREEN 30K1615;
LED CBI 3MM DIN GRN DIFF SGL RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511301F

Technical Specifications

Physical
ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current2 mA
Element ConfigurationSingle
Forward Current2 mA
Forward Voltage1.9 V
Illumination ColorGreen
Lens StyleDiffused, Tinted
Luminous Intensity1.6 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of LEDs1
PackagingBulk
Power Dissipation20 mW
Reverse Voltage5 V
Viewing Angle60 °
Voltage Rating1.9 V
Wavelength565 nm
Dimensions
Height10.3886 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-1301F.

Master Electronics
Datasheet8 pages21 years ago
element14 APAC
Datasheet2 pages15 years ago
Upverter
Datasheet1 page24 years ago
Sager Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago