Dialight 551-1207F

551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current2 mA
Dominant Wavelength585 nm
Element ConfigurationSingle
Forward Current2 mA
Forward Voltage1.8 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity1.6 mcd
Max Operating Temperature100 °C
Max Power Dissipation20 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.8 V
PackagingBulk
Peak Wavelength585 nm
Power Dissipation20 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current2 mA
Viewing Angle60 °
Voltage Rating1.8 V
Wavelength583 nm
Dimensions
Depth4.32 mm
Height7.11 mm
Length8.89 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-1207F.

Newark
Datasheet9 pages21 years ago
SOS electronic
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page4 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+29.74%

Alternate Parts

Price @ 1000
$ 0.554
$ 0.561
$ 0.561
Stock
61,181
507
507
Authorized Distributors
17
2
2
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
-
0787
0787
Number of Pins
2
2
2
Luminous Intensity
1.6 mcd
1.6 mcd
1.6 mcd
Lens Style
Diffused
Diffused, Round, Tinted
Diffused, Round, Tinted
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
2 mA
2 mA
2 mA
Test Current
2 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
585 nm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 551-1207F.

Related Parts

Descriptions

Descriptions of Dialight 551-1207F provided by its distributors.

551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator
Single Color LED, Yellow, Diffused, T-1, 3mm
Indicator LED PCB Mount 3mm Bulb .200 in. Centerline Low Current Yellow 5mcd | Dialight 551-1207F
LED Uni-Color Yellow 585nm 2-Pin Bulk
LED Circuit Board Indicators YELLOW DIFFUSED LOW CURRENT
LED CBI R/A .20in High YELLOW DIFFUSED LOW CURRENT
Circuit Board Indicator, Yellow, T-1 (3Mm), 1.8 V, 2 Ma, 1, 1.6 Mcd Rohs Compliant: Yes |Dialight 551-1207F
French Electronic Distributor since 1988
LED, PCB, 3MM, LC, YELLOW; LED Colour: Yellow; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 2mA; Luminous Intensity: 1.6mcd; Forward Voltage: 1.8V; Viewing Angle: 60°; Height: 7.11mm;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-1207F.
  • 5511207F

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current2 mA
Dominant Wavelength585 nm
Element ConfigurationSingle
Forward Current2 mA
Forward Voltage1.8 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity1.6 mcd
Max Operating Temperature100 °C
Max Power Dissipation20 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage1.8 V
PackagingBulk
Peak Wavelength585 nm
Power Dissipation20 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current2 mA
Viewing Angle60 °
Voltage Rating1.8 V
Wavelength583 nm
Dimensions
Depth4.32 mm
Height7.11 mm
Length8.89 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-1207F.

Newark
Datasheet9 pages21 years ago
SOS electronic
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page4 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago