Dialight 551-0607-004F

LED CBI R/A Quad Block GREEN DIFFUSED 5 VOLT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
350-1672-ND 222 Buy Now »
USD
4.44 3.70 2.66 1.97 1.85
Mouser
645-551-0607-004F 238 Buy Now »
USD
4.39 3.07 2.63 1.94 1.86
Newark
30K1543 0 ··
USD
1.95 1.82
Sager Electronics
5510607004F 0 ··
USD
1.89 1.89
Farnell
1611282 0 ··
GBP
3.52 3.52 2.20 2.20 2.20
element14 APAC
1611282 0 ··
SGD
6.87 4.81 4.12 3.04 2.84
Electro Sonic
5510607004F 0 ··
USD
2.82 2.82 2.38 1.99 1.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
551-0607-004F Contact ··

Descriptions

LED, 3MM GREEN
Farnell
LED CBI R/A Quad Block GREEN DIFFUSED 5 VOLT
Mouser
LED Uni-Color Green 565nm 8-Pin Bulk
Sager Electronics
Indicator Lamp; Bulb Size:3mm; LED Color:Green; Luminous Intensity:19µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:5V; Color:Green; Input Current:10mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
LED, 3MM GREEN; LED Colour:Green (4); Height:7.11mm; Width:17.27mm; Forward Current If:10mA; Forward Voltage:5V; LED Mounting:Through Hole; Luminous Intensity:19mcd; Viewing Angle:60°; Bulb Size:T-1 (3mm); Display Size:17.27mm x 7.11mm; Display Size:17.27mm x 7.11mm; Forward Current If Max:10mA; Forward Voltage VF Max:5V; LED / Lamp Size:3mm / T-1; LED Colour:Green; LED Configuration:Array; LED Type:Standard; Lens Shape:Round; Luminous Intensity Typ:19mcd; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Through Hole; Peak Wavelength:565nm
element14 APAC
LED 3MM QUAD 5V GREEN PC MNT
Digi-Key

Technical Specifications

Luminous Intensity 19 mcd
Number of Contacts 8
REACH SVHC Compliance No SVHC
Size-Height 5.08 mm
Lens Color Green
Mounting Type Through Hole
Viewing Angle 60 °
Lead-Free Status Lead Free
Peak Wavelength 565 nm
RoHS Compliant
Number of Pins 8
Size-Width 17.27 mm
Color Green
Size-Length 17.27 mm
Wavelength 565 nm
Forward Voltage 5 V
Input Current 10 mA
Voltage Rating (DC) 5 V
Packaging Bulk

Documents

Digi-Key
Datasheet 8 pages 14 years ago
Onlinecomponents.com
Datasheet 8 pages 14 years ago
Compliance Statements
Rohs Statement 5 pages 10 years ago
Reach Statement 2 pages 5 years ago

Images

Alternate Names

DIAL 551-0607-004F
DIA 551-0607-004F
DIALIGHT CORP 551-0607-004F
DIALIGHT CORPORATION 551-0607-004F
DIALIGHT ELECTRONICS 551-0607-004F
DAILIGHT 551-0607-004F
DLT 551-0607-004F
DIALIG 551-0607-004F
DIALIGH 551-0607-004F
DIALLIGHT 551-0607-004F
L2 OPTICS 551-0607-004F
DIALITE 551-0607-004F
DIACO 551-0607-004F
DIALHT 551-0607-004F
DIALIGHT/DIALCO 551-0607-004F
DIALIGHT ELE 551-0607-004F
DIALIGHT BLP 551-0607-004F
DIALIGHT CORPOR 551-0607-004F
DIALIGHT CORP ATTN: JANE HOSPES 551-0607-004F
DIALIGHT (VA) 551-0607-004F
DIALIGHT COR 551-0607-004F
WALDOM DIALIGHT 551-0607-004F
0679 DIALIGHT 551-0607-004F
DIALIGHT(RoHS) 551-0607-004F
DIALIGHT T/R 551-0607-004F

Search for other parts like 551- »