Dialight 551-0507-004F

Single Color LED Array, Red, T-1, 3mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins8
Technical
Current10 mA
Dominant Wavelength635 nm
Forward Current10 mA
Forward Voltage5 V
Illumination ColorRed
Input Current10 mA
Lens StyleDiffused, Tinted
Luminous Intensity29 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of LEDs4
Operating Supply Voltage7.5 V
PackagingBulk
Peak Wavelength635 nm
Viewing Angle60 °
Voltage Rating5 V
Voltage Rating (DC)5 V
Wavelength635 nm
Dimensions
Height7.11 mm
Length17.27 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-0507-004F.

element14 APAC
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 2.665
$ 2.59
$ 2.59
Stock
4,503
1,544
1,544
Authorized Distributors
8
2
2
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
29 mcd
29 mcd
29 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Diffused, Tinted
Forward Voltage
5 V
5 V
5 V
Forward Current
10 mA
10 mA
10 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
635 nm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 551-0507-004F.

Related Parts

Descriptions

Descriptions of Dialight 551-0507-004F provided by its distributors.

Single Color LED Array, Red, T-1, 3mm
551-0507-004F, Red Right Angle PCB LED Indicator, 4 LEDs, Through Hole 7.5 V | Dialight 551-0507-004F
LED Uni-Color Red 635nm 8-Pin Bulk
LED CBI R/A Quad Block RED DIFFUSED 5 VOLT
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
3Mm Quad Cbi Rohs Compliant: Yes |Dialight 551-0507-004F
LED, RED; LED Colour:4 Red; Height:7.11mm; Width:17.27mm; Forward Current If:10mA; Forward Voltage:5V; LED Mounting:Through Hole; Luminous Intensity:29mcd; Viewing Angle:60°; Bulb Size:T-1 (3mm); Display Size:17.27mm x 7.11mm; Display Size:17.27mm x 7.11mm; Forward Current If Max:10mA; Forward Voltage VF Max:5V; LED / Lamp Size:3mm / T-1; LED Configuration:Array; LED Type:Standard; Lens Shape:Round; Luminous Intensity Typ:29mcd; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Through Hole; Peak Wavelength:635nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0507-004F.
  • 5510507004F

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins8
Technical
Current10 mA
Dominant Wavelength635 nm
Forward Current10 mA
Forward Voltage5 V
Illumination ColorRed
Input Current10 mA
Lens StyleDiffused, Tinted
Luminous Intensity29 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of LEDs4
Operating Supply Voltage7.5 V
PackagingBulk
Peak Wavelength635 nm
Viewing Angle60 °
Voltage Rating5 V
Voltage Rating (DC)5 V
Wavelength635 nm
Dimensions
Height7.11 mm
Length17.27 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-0507-004F.

element14 APAC
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago