Dialight 551-0407F

INDICATOR, CIRCUIT BOARD, LED, 3MM, HIGH EFFICIENCY, .200 HIGH CENTERLINE,RED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
551-0407F 3,217 Buy Now »
USD
0.506 0.459 0.362 0.334 0.334
Verical
551-0407F 3,217 Buy Now »
USD
0.339 0.339 0.339
Digi-Key
350-1812-ND 7,647 Buy Now »
USD
1.04 0.847 0.586 0.365 0.339
Newark
30K1498 4,013 Buy Now »
USD
0.469 0.430 0.397 0.344 0.323
Chip One Stop Japan
C1S204900017663 3,217 Buy Now »
JPY
128.00 54.40 39.10 39.10
Mouser
645-551-0407F 2,579 Buy Now »
USD
1.03 0.645 0.516 0.361 0.323
Chip One Stop Global
C1S204900017663 1,719 Buy Now »
JPY
128.00 82.80 41.00 41.00
Master Electronics
5510407F 921 ··
USD
0.516 0.516 0.430 0.344 0.331
Peerless Electronics
551-0407F 810 Buy Now »
USD
0.480 0.480 0.380 0.340 0.340
Future Electronics
551-0407F 4,917 Buy Now »
USD
0.395 0.350 0.350
Sager Electronics
5510407F 612 Buy Now »
USD
0.417 0.359 0.349
Allied Electronics
70081739 1,804 Buy Now »
USD
0.752 0.752 0.526 0.405 0.376
PEI Genesis
551-0407F 0 ··
Farnell
1306028 22,123 Buy Now »
GBP
0.653 0.653 0.327 0.277 0.266
element14 APAC
1306028 13,804 Buy Now »
SGD
1.55 0.970 0.780 0.660 0.660
Distrelec
551-0407F 1,215 Buy Now »
EUR
0.360 0.330 0.300 0.300 0.300
Electro Sonic
5510407F 1,082 Buy Now »
USD
0.547 0.547 0.456 0.365 0.351
RS Components
5460463 3,641 Buy Now »
GBP
0.660 0.660 0.330 0.280 0.280
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
551-0407F Contact ··
XS Micro
551-0407F Contact ··

Descriptions

3MM CBI RIGHT ANGLE
Master Electronics
INDICATOR, CIRCUIT BOARD, LED, 3MM, HIGH EFFICIENCY, .200 HIGH CENTERLINE,RED
Allied Electronics
LED 3MM HIGH EFF RED
Digi-Key
LED Uni-Color Red 650nm 2-Pin Bulk
Verical
551-0407F Dialight 3MM Circuit Board Indicator Right Angle, red
Peerless Electronics
LED Uni-Color Red 650nm 2-Pin Bulk
Sager Electronics
3mm single LED HE RED 551-0407
RS Components
3MM CBI Right Angle
PEI Genesis
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Future Electronics
LED Uni-Color Red 650nm 2-Pin Bulk
Chip One Stop Japan
LED CBI R/A .20in High HI EFF RED DIFFUSED
Mouser
LED Lamp; Bulb Size:3mm; Luminous Intensity:10µcd; Viewing Angle:45°; Forward Current:10mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 6.35 x 4.32 x 7.11 mm ;RoHS Compliant: Yes
Newark
PCB LED [Dialight] 551-0407F PCB LED
Distrelec
LED Uni-Color Red 650nm 2-Pin Bulk
Chip One Stop Global
LED, PCB, 3MM, HE-RED; LED / Lamp Size:3mm / T-1; LED Colour:Red; Typ Luminous Intensity:3.6mcd; Viewing Angle:90°; Forward Current:20mA; Voltage, Vf Max:2V; Operating Temperature Range:-25°C to +85°C; Case Style:Single LED with Housing; Voltage, Vf Typ:2V; Wavelength, Peak:650nm
Farnell
LED, PCB, 3MM, HE-RED; LED Colour:Red; Height:7.11mm; Width:4.32mm; No. of LEDs:1; Forward Current If:10mA; Forward Voltage:2V; LED Mounting:Through Hole; Luminous Intensity:10mcd; Viewing Angle:45°; Bulb Size:T-1 (3mm); Forward Current If Max:10mA; Forward Voltage VF Max:2V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lens Shape:Round; Luminous Intensity Typ:3.6mcd; No. of Pins:2; Operating Temperature Range:-25°C to +85°C; Opto Case Style:Single Level Housing; Package / Case:Single LED with Housing; Peak Wavelength:650nm; Voltage Vf Typ:2V
element14 APAC

Technical Specifications

Packaging Bulk
Size-Height 7.11 mm
Number of Pins 2
Mounting Type Through Hole PCB
Forward Voltage 2 V
Lens Type Diffused
Peak Wavelength 650 nm
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Lens Color Red
Wavelength 650 nm
Luminous Intensity 10 mcd
RoHS Compliant
Size-Width 4.32 mm
Viewing Angle 45 °
Size-Length 8.89 mm
Color Red

Documents

Digi-Key
Datasheet 9 pages 14 years ago
Jameco
Datasheet 10 pages 9 years ago
Farnell
Datasheet 1 page 11 years ago
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 9 pages 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 551-0407F
DIA 551-0407F
DIALIGHT CORP 551-0407F
DIALIGHT CORPORATION 551-0407F
DIALIGHT ELECTRONICS 551-0407F
DAILIGHT 551-0407F
DLT 551-0407F
DIALIG 551-0407F
DIALIGH 551-0407F
DIALLIGHT 551-0407F
L2 OPTICS 551-0407F
DIALITE 551-0407F
DIACO 551-0407F
DIALHT 551-0407F
DIALIGHT/DIALCO 551-0407F
DIALIGHT ELE 551-0407F
DIALIGHT BLP 551-0407F
DIALIGHT CORPOR 551-0407F
DIALIGHT CORP ATTN: JANE HOSPES 551-0407F
DIALIGHT (VA) 551-0407F
DIALIGHT COR 551-0407F
WALDOM DIALIGHT 551-0407F
0679 DIALIGHT 551-0407F
DIALIGHT(RoHS) 551-0407F
DIALIGHT T/R 551-0407F

Search for other parts like 551- »