Dialight 551-0207F

551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Dominant Wavelength563 nm
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage2.1 V
OrientationRight Angle
PackagingBulk
Peak Wavelength563 nm
Power Dissipation75 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current10 mA
Viewing Angle45 °
Voltage Rating2.1 V
Wavelength563 nm
Dimensions
Depth8.89 mm
Height7.11 mm
Length4.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-0207F.

Newark
Datasheet9 pages21 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Datasheet16 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.24%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 551-0207F.

Related Parts

Descriptions

Descriptions of Dialight 551-0207F provided by its distributors.

551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Green, Tinted Diffused, T-1, 3mm
LED Low-Power Uni-Color Green 563nm 2.1V 2-Pin Bulk
LED, PCB, 3MM, HE-GREEN; LED Colour: Green; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Luminous Intensity: 16mcd; Forward Voltage: 2.1V; Viewing Angle: 45°; Height: 7.11mm; Width: 4.32mm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Forward Current If Max: 10mA; Forward Voltage VF Max: 2.1V; LED / Lamp Size: 3mm / T-1; LED Type: Standard; Lens Shape: Round; Luminous Intensity Typ: 16mcd; No. of Pins: 2Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +85°C; Peak Wavelength: 563nm; Voltage Vf Typ: 2.1V; Wavelength Typ: 563nm
551-0207F Dialight green circuit board indicator, replaces Dialight 551-0207 Green right angel LED assembly 3 mm Green Diffused CBI Right Angle 45 degree angle.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0207-F
  • 551-0207F.
  • 5510207F

Technical Specifications

Physical
Case/PackageRadial
ColorGreen
Lens ColorGreen
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Dominant Wavelength563 nm
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleDiffused
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage2.1 V
OrientationRight Angle
PackagingBulk
Peak Wavelength563 nm
Power Dissipation75 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current10 mA
Viewing Angle45 °
Voltage Rating2.1 V
Wavelength563 nm
Dimensions
Depth8.89 mm
Height7.11 mm
Length4.32 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Dialight 551-0207F.

Newark
Datasheet9 pages21 years ago
Master Electronics
Datasheet1 page6 years ago
Upverter
Datasheet16 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago