TE Connectivity / AMP 5504970-1

Cable Assembly Fiber Optic 1m Simplex SC to Simplex SC PL-PL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-5504970-1Contact
>1wk
5504970-1Contact
>1wk

Technical Specifications

Physical
Case/Package125
ColorOrange
Connectors ColorBeige
Insulation MaterialOFNR
MaterialCeramic
MountCable
Wire/Cable ColorOrange
Technical
Connector Type ASC
Connector Type BSC
Insertion Loss (dB)0.52 dB
ModeMultimode
Number of Positions1
Simplex/DuplexSimplex
Wire/Cable TypeBuffered Fiber
Dimensions
Cable Length1 m
Length1 m
Wire/Cable Diameter3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5504970-1.

TE Connectivity
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet1 page16 years ago
Future Electronics
Datasheet37 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5504970-1.

Descriptions

Descriptions of TE Connectivity / AMP 5504970-1 provided by its distributors.

Cable Assembly Fiber Optic 1m Simplex SC to Simplex SC PL-PL
62.5/125 Fiber Type 1 Meter SC to SC Male - Male Fiber Optic Cable Assembly
CABLE ASSEM FIBER SC-SC 1 METER
C/A,62.5/125UMLDS,SC(NG)SC(NG), 1M1, 5504970-1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Case/Package125
ColorOrange
Connectors ColorBeige
Insulation MaterialOFNR
MaterialCeramic
MountCable
Wire/Cable ColorOrange
Technical
Connector Type ASC
Connector Type BSC
Insertion Loss (dB)0.52 dB
ModeMultimode
Number of Positions1
Simplex/DuplexSimplex
Wire/Cable TypeBuffered Fiber
Dimensions
Cable Length1 m
Length1 m
Wire/Cable Diameter3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5504970-1.

TE Connectivity
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet1 page16 years ago
Future Electronics
Datasheet37 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago