TE Connectivity / AMP 5504928-1

SC Multimode Duplex Fibre Optic Connector 50um Fibre Size; Brown

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Case/Package125
ColorBeige, Brown
Housing ColorBeige
Housing MaterialPlastic
MountFree Hanging
Technical
Connector TypePlug, SC
Fastening TypeSnap
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeMultimode
Number of Positions2
Simplex/DuplexDuplex
Dimensions
Height9.8 mm
Insulation Diameter2 mm
Length50.3 mm
Wire/Cable Diameter2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5504928-1.

Farnell
Datasheet100 pages11 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago
TE Connectivity
Datasheet328 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5504928-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5504928-1 provided by its distributors.

SC Multimode Duplex Fibre Optic Connector 50um Fibre Size; Brown
SC FIBER OPTIC CONNECTOR, 2MM, MULTIMODE; SC FIBER OPTIC CONNECTOR, 2MM, MULTIMODE; Connector Type:SC Fiber Optic; Series:-; Fiber Type:Multimode; Fiber Diameter:125um; Connector Body Material:Plastic
Conn SC Multimode Duplex Carton
CONN SC SUPLEX KIT 2MM MULTIMODE

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5504928-1.

Technical Specifications

Physical
Body MaterialPlastic
Case/Package125
ColorBeige, Brown
Housing ColorBeige
Housing MaterialPlastic
MountFree Hanging
Technical
Connector TypePlug, SC
Fastening TypeSnap
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeMultimode
Number of Positions2
Simplex/DuplexDuplex
Dimensions
Height9.8 mm
Insulation Diameter2 mm
Length50.3 mm
Wire/Cable Diameter2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5504928-1.

Farnell
Datasheet100 pages11 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page14 years ago
TE Connectivity
Datasheet328 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago