TE Connectivity 5504632-4

Fiber Optic Connectors Rec Assy Sc To Sc |Amp Te Connectivity 5504632-4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlue
Housing ColorBlue
Housing MaterialPlastic
MountPanel, Snap in
Technical
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeSinglemode/Multimode
OrientationStraight
Simplex/DuplexSimplex
Dimensions
Length27.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5504632-4.

Master Electronics
Datasheet100 pages11 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Arrow Electronics
Datasheet100 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5504632-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5504632-4 provided by its distributors.

Fiber Optic Connectors Rec Assy Sc To Sc |Amp Te Connectivity 5504632-4
Conn SC Coupler Single Mode/Multimode Simplex RCP/RCP ST Panel Mount 0.2dB Carton
CONN COUPLER RCPT SC-SC SIMPLEX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialPlastic
ColorBlue
Housing ColorBlue
Housing MaterialPlastic
MountPanel, Snap in
Technical
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeSinglemode/Multimode
OrientationStraight
Simplex/DuplexSimplex
Dimensions
Length27.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5504632-4.

Master Electronics
Datasheet100 pages11 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Arrow Electronics
Datasheet100 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago