TE Connectivity 5503995-2

Fiber Optic Cable Assemblies

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
16M3281 0 ··
USD
25.61 24.49 19.78 19.78 19.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
5503995-2 2 Buy Now »
USD
24.02 24.02 24.02 24.02 24.02
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5503995-2 Contact ··

Descriptions

Fiber Optic Cable Assemblies
North Star Micro
FIBER OPTIC CABLE ASSEMBLY
Newark
C/A,62.5/125UM,ZIP,OMCER 2M1
TE Connectivity

Technical Specifications

Flammability Rating UL OFNR
Packaging Bulk
Size-Length 2 m
Cable Length 2 m
ELV Compliant Compliant
Lifecycle Status Active
Lead-Free Status Not Applicable
Material Ceramic
RoHS Compliant
Color Orange
Number of Positions 2

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 5503995-2
TYCO ELECTRONICS 5503995-2
TYC 5503995-2
TE CONN 5503995-2
TYCO ELECTRONICS CORPORATION 5503995-2
TE CONNECTIVITY LTD 5503995-2
TYCO ELEC 5503995-2
TYCO ELECTRO 5503995-2
TYCO ELECTRONICS CORP 5503995-2
TYCO ELECTRONIC 5503995-2
TYCO ELE 5503995-2
TE CONNECT 5503995-2
TYCO ELECT 5503995-2
TE (Tyco) 5503995-2
TE CONNECTIV 5503995-2
TE CONNECTIVITY (TYCO) 5503995-2
TYCO POWER SYSTEMS 5503995-2
TE Connectivity / Circuit Prot 5503995-2
TYCO ELECTRONICS HK LTD 5503995-2
TE Connectivity / Circuit Protection 5503995-2
TYCO INTERNATIONAL 5503995-2
TE Connectivity Energy 5503995-2
TE SENSOR SOLUTIONS 5503995-2
TE Connectivity /CGS Brand 5503995-2
TYCO ELECTRONICS LOGISTICS AG 5503995-2
Tyco Electronics 5503995-2
TE 5503995-2
TE Connectivty 5503995-2

Search for other parts like 5503995- »