TE Connectivity 5503141-1

Fiber Optic Connectors LOOPBACK SC MM DUP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Housing ColorBlack
Housing MaterialPlastic
Technical
Connector Type ASC
Connector Type BSC
Insertion Loss (dB)0.6 dB
ModeMultimode
Number of Positions2
OrientationStraight
Simplex/DuplexDuplex
Dimensions
Wire/Cable Diameter3.048 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5503141-1.

Master Electronics
Datasheet100 pages12 years ago
Factory Futures
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5503141-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5503141-1 provided by its distributors.

Fiber Optic Connectors LOOPBACK SC MM DUP
Conn SC Multimode Duplex PL ST Cable Mount 0.6dB Bag
CONN ASSY,LOW LOSS LOOPBACK,SC
Fiber Optic Connector; Connector Type:SC Fiber-Optic; Connector Body Material:Plastic; Fiber Type:Multimode; Fiber Diameter:62.5/125 um; Body Material:Zirconia Ceramic; Connector Type:SC Fiber-Optic ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5503141-1 .

Technical Specifications

Physical
Body MaterialPlastic
Housing ColorBlack
Housing MaterialPlastic
Technical
Connector Type ASC
Connector Type BSC
Insertion Loss (dB)0.6 dB
ModeMultimode
Number of Positions2
OrientationStraight
Simplex/DuplexDuplex
Dimensions
Wire/Cable Diameter3.048 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5503141-1.

Master Electronics
Datasheet100 pages12 years ago
Factory Futures
Datasheet7 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago