TE Connectivity 5502632-8

Sc Fiber Optic Connector, Single/multimode
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
ColorBlue
Housing ColorBlue
Housing MaterialPlastic
MountFlanges, Panel, Snap in
Technical
Connector TypeSC
Connector Type ASC
Connector Type BSC
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeSinglemode/Multimode
Number of Positions1
OrientationStraight
PackagingBox
Simplex/DuplexSimplex
Dimensions
Depth22.35 mm
Length27.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5502632-8.

Farnell
Datasheet1 page13 years ago
Master Electronics
Datasheet100 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
element14
Datasheet14 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5502632-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 5502632-8 provided by its distributors.

Sc Fiber Optic Connector, Single/multimode
Conn SC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount 0.2dB Bulk
Fiber Optic Connectors RECEPT BLKHD SC SS BLUE
SC Multimode, Single Mode Duplex Fibre Optic Adapter, Blue
CONN COUPLER RCPT SC-SC SIMPLEX

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialPlastic
ColorBlue
Housing ColorBlue
Housing MaterialPlastic
MountFlanges, Panel, Snap in
Technical
Connector TypeSC
Connector Type ASC
Connector Type BSC
Insertion Loss (dB)0.2 dB
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeSinglemode/Multimode
Number of Positions1
OrientationStraight
PackagingBox
Simplex/DuplexSimplex
Dimensions
Depth22.35 mm
Length27.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5502632-8.

Farnell
Datasheet1 page13 years ago
Master Electronics
Datasheet100 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
element14
Datasheet14 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago