E-Switch 5501MBLKRED

Switch Push SPDT 0.3A 12V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating300 mA
Illumination TypeLED
Max Operating Temperature65 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)12 V

Inventory History

3 month trend:
-37.76%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 5501MBLKRED.

Related Parts

Descriptions

Descriptions of E-Switch 5501MBLKRED provided by its distributors.

SWITCH PUSH SPDT 0.3A 12V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating300 mA
Illumination TypeLED
Max Operating Temperature65 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (DC)12 V

Compliance

Environmental Classification
RoHSCompliant