Dialight 550-5505F

LED CBI R/A Square Back RED WTR CLR SUP BRT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
350-1656-ND 3,009 Buy Now »
USD
1.45 1.18 0.814 0.506 0.470
Chip One Stop Japan
DIAL-0001751 880 Buy Now »
USD
1.42 1.42 1.42 0.715 0.715
Mouser
645-550-5505F 398 Buy Now »
USD
1.43 0.895 0.716 0.501 0.448
Newark
30K1199 0 ··
USD
0.448
Onlinecomponents.com
5505505F 880 Buy Now »
USD
0.716 0.716 0.597 0.477 0.459
Chip One Stop Global
C1S204900017511 880 Buy Now »
JPY
100.00 100.00 100.00 80.80 80.80
Master Electronics
5505505F 686 ··
USD
0.716 0.716 0.597 0.477 0.459
Sager Electronics
5505505F 0 ··
USD
0.463
Allied Electronics
E1272678 880 Buy Now »
USD
1.39 1.39 1.39 1.39 1.39
Electro Sonic
5505505F 880 Buy Now »
USD
0.759 0.759 0.633 0.506 0.486
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
550-5505F Contact ··
TransparentC
550-5505F Contact ··

Descriptions

CBI, 5MM, RED, 125MCD, 635NM; LED Color:Red; Height:6.1mm; Width:6.1mm; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Luminous Intensity:125mcd; Viewing Angle:24°; Bulb Size:5mm ;RoHS Compliant: Yes
Newark
LED 5MM RT ANG SUP CLR RED PCMNT
Digi-Key
LED Uni-Color Red 635nm 2-Pin Bulk
Chip One Stop Global
LED CBI R/A Square Back RED WTR CLR SUP BRT
Mouser
LED Uni-Color Red 635nm 2-Pin Bulk
Sager Electronics

Technical Specifications

Lens Type Non-Diffused
Size-Width 6.1 mm
Lead-Free Status Lead Free
Viewing Angle 24 °
Packaging Bulk
Mounting Type Through Hole
Forward Voltage 2.2 V
Size-Height 6.1 mm
Size-Length 10.74 mm
Color Red
Wavelength 635 nm
Luminous Intensity 125 mcd
RoHS Compliant

Documents

Digi-Key
Datasheet 11 pages 14 years ago
Onlinecomponents.com
Datasheet 11 pages 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 550-5505F
DIA 550-5505F
DIALIGHT CORP 550-5505F
DIALIGHT CORPORATION 550-5505F
DIALIGHT ELECTRONICS 550-5505F
DAILIGHT 550-5505F
DLT 550-5505F
DIALIG 550-5505F
DIALIGH 550-5505F
DIALLIGHT 550-5505F
L2 OPTICS 550-5505F
DIALITE 550-5505F
DIACO 550-5505F
DIALHT 550-5505F
DIALIGHT/DIALCO 550-5505F
DIALIGHT ELE 550-5505F
DIALIGHT BLP 550-5505F
DIALIGHT CORPOR 550-5505F
DIALIGHT CORP ATTN: JANE HOSPES 550-5505F
DIALIGHT (VA) 550-5505F
DIALIGHT COR 550-5505F
WALDOM DIALIGHT 550-5505F
0679 DIALIGHT 550-5505F
DIALIGHT(RoHS) 550-5505F
DIALIGHT T/R 550-5505F

Search for other parts like 550- »