Dialight 550-5307F

Indicator LED PCB Mount Rt Ang 5mm Sloped Back Standoffs Yel Diffused 6mcd | Dialight 550-5307F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength585 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity34 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage3 V
PackagingBulk
Power Dissipation75 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current20 mA
Viewing Angle50 °
Voltage Rating2.2 V
Wavelength585 nm
Dimensions
Depth6.1 mm
Height6.22 mm
Length6.1 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-5307F.

Master Electronics
Datasheet11 pages21 years ago
Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.376
$ 0.376
Stock
11,898
2,873
2,873
Authorized Distributors
1
2
2
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
34 mcd
34 mcd
34 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
50 °
50 °
50 °
Dominant Wavelength
585 nm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 550-5307F.

Related Parts

Descriptions

Descriptions of Dialight 550-5307F provided by its distributors.

Indicator LED PCB Mount Rt Ang 5mm Sloped Back Standoffs Yel Diffused 6mcd | Dialight 550-5307F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
T-1 3/4 SINGLE COLOR LED YELLOW 5 mm
LED Circuit Board Indicators YELLOW DIFF SUP-BRT
Ø 5 mm Super Bright Yellow Diffused Circuit Board Indicator
LED 5MM RT ANG SUP DIFF YEL PCMT
Led Circuit Board Indicator; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:34Mcd; Forward Voltage:2.2V; Viewing Angle:50°; Height:6.1Mm Rohs Compliant: Yes |Dialight 550-5307F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505307F

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength585 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity34 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
Operating Supply Voltage3 V
PackagingBulk
Power Dissipation75 mW
Reverse Voltage3 V
Schedule B8541402000
Test Current20 mA
Viewing Angle50 °
Voltage Rating2.2 V
Wavelength585 nm
Dimensions
Depth6.1 mm
Height6.22 mm
Length6.1 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-5307F.

Master Electronics
Datasheet11 pages21 years ago
Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago