Dialight 550-1207F

INDICATOR,CIRCUIT BOARD, LED, 1.8V, LOWCURRENT, 2MA, YELLOW

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5501207F 1,600 Buy Now »
USD
0.518 0.466 0.466
Verical 2
550-1207F 1,600 Buy Now »
USD
0.538 0.477 0.477
550-1207F 900 Buy Now »
USD
0.672 0.672 0.672
Digi-Key
350-1624-ND 976 Buy Now »
USD
1.36 1.10 0.764 0.475 0.441
Chip One Stop Japan
C1S204900068418 1,600 Buy Now »
JPY
64.00 48.00 48.00
Mouser
645-550-1207F 495 Buy Now »
USD
1.35 0.840 0.672 0.470 0.420
Onlinecomponents.com
5501207F 1,101 Buy Now »
USD
0.672 0.672 0.560 0.448 0.431
Master Electronics
5501207F 948 ··
USD
0.672 0.672 0.560 0.448 0.431
Newark
30K0908 0 ··
USD
0.420
Chip One Stop Global
C1S204900016691 201 Buy Now »
JPY
88.90 88.90 88.90 88.90 88.90
Allied Electronics
70081735 890 Buy Now »
USD
0.979 0.979 0.685 0.527 0.490
Sager Electronics
5501207F 0 ··
USD
0.435
PEI Genesis
550-1207F 0 ··
element14 APAC
1167130 0 ··
CNY
6.65 6.65 4.80 4.00 4.00
Electro Sonic
5501207F 1,101 Buy Now »
USD
0.712 0.712 0.594 0.475 0.457
RS Components
5460744 233 Buy Now »
GBP
1.45 1.45 0.510 0.420 0.420
Avnet Asia
550-1207F 0 ··
USD
0.557 0.487
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
550-1207F Contact ··
XS Micro
550-1207F Contact ··

Descriptions

LED Uni-Color Yellow 583nm 2-Pin
Verical
LED Uni-Color Yellow 583nm 2-Pin
Sager Electronics
INDICATOR, LED PCB, 5MM, YELLOW, 1.9V; L; INDICATOR, LED PCB, 5MM, YELLOW, 1.9V; LED Color:Yellow; Height:6.1mm; Width:6.1mm; Forward Current If:2mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Luminous Intensity:1.8mcd; Viewing Angle:50°; Bulb Size:T-1 3/4 (5mm)
element14 APAC
LED Lamp; Bulb Size:5mm; Luminous Intensity:1.8µcd; Viewing Angle:50°; Forward Current:2mA; Forward Voltage:1.9V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 14.02 x 6.10 x 6.10 mm ;RoHS Compliant: Yes
Newark
IN CBI T1-3/4 RTANG YEL 2.2
PEI Genesis
LED Uni-Color Yellow 583nm 2-Pin
Chip One Stop Global
LED 5MM RT ANG LOW CUR YEL PCMNT
Digi-Key
LED Uni-Color Yellow 583nm 2-Pin
Chip One Stop Japan
LED Uni-Color Yellow 583nm Standard LED 2-Pin T-1 3/4 Bag
Avnet Asia
LED CBI R/A Sloped Back YELLOW DIFFUSED LOW CURRENT
Mouser
INDICATOR,CIRCUIT BOARD, LED, 1.8V, LOWCURRENT, 2MA, YELLOW
Allied Electronics
5MM PCB LED LC YEL
RS Components

Technical Specifications

Lens Type Diffused
Viewing Angle 50 °
Lens Color Yellow
Wavelength 583 nm
Luminous Intensity 1.8 mcd
Size-Width 6.1 mm
Mounting Type Through Hole PCB
Forward Voltage 1.9 V
RoHS Compliant
Size-Length 13.92 mm
Size-Height 6.1 mm
Lead-Free Status Lead Free
Packaging Bulk
Color Yellow

Documents

Mouser
Datasheet 11 pages 14 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 11 pages 14 years ago
Digi-Key
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 550-1207F
DIA 550-1207F
DIALIGHT CORP 550-1207F
DIALIGHT CORPORATION 550-1207F
DIALIGHT ELECTRONICS 550-1207F
DAILIGHT 550-1207F
DLT 550-1207F
DIALIG 550-1207F
DIALIGH 550-1207F
DIALLIGHT 550-1207F
L2 OPTICS 550-1207F
DIALITE 550-1207F
DIACO 550-1207F
DIALHT 550-1207F
DIALIGHT/DIALCO 550-1207F
DIALIGHT ELE 550-1207F
DIALIGHT BLP 550-1207F
DIALIGHT CORPOR 550-1207F
DIALIGHT CORP ATTN: JANE HOSPES 550-1207F
DIALIGHT (VA) 550-1207F
DIALIGHT COR 550-1207F
WALDOM DIALIGHT 550-1207F
0679 DIALIGHT 550-1207F
DIALIGHT(RoHS) 550-1207F
DIALIGHT T/R 550-1207F

Search for other parts like 550- »